DIN 41612 Connectors

DIN 41612 Connectors are widely used in rack-based electrical systems. The standard performance of these connectors is a 2 A per pin current carrying capacity and 500 V working voltage. Both figures may be variable due to safety and environmental conditions.
Uses
The primary use of DIN 41612 connectors are PCB and motherboards, the main acceptance would be their board to board reliable connections.
Types
• Number of contacts varies
• Many variations of housing material, including different types of metal and plastic
• Both angled and straight versions
• Male and female
Mounting Types
• Cable mount
• Panel mount
• Snap pin mount
• Through hole

...
Read more Read less

Filters

Viewing 761 - 780 of 828 products
Results per page
Description Price Number of Contacts Gender Number of Rows Body Orientation Termination Method Row Loading Type Pitch Contact Plating Mounting Type CAD Drawing Class Rating Current Rating Contact Material
RS Stock No. 178-9815
Mfr. Part No.85003-0177
BrandMolex
HK$44.24
Each (In a Tray of 500)
units
96 Male 3 Right Angle Solder - C 2.54mm Gold Through Hole - - 1A Brass
RS Stock No. 923-1685
Mfr. Part No.09722646801
BrandHARTING
HK$50.419
Each (In a Box of 20)
units
64 Female 2 Right Angle Solder A/b Q 2.54mm Gold over Nickel - - C2 2A Copper Alloy
RS Stock No. 164-4199
Mfr. Part No.5650946-5
HK$31.66
Each (In a Box of 30)
units
32 Male 3 Right Angle Solder A/c 1/2 C 2.54 mm, 5.08 mm Tin - - C2 - Copper Alloy
RS Stock No. 165-0661
Mfr. Part No.5650868-5
HK$30.21
Each (In a Box of 140)
units
48 Female 3 Right Angle Solder A/b/c 1/2 R 2.54mm - Through Hole - C2 - Copper Alloy
RS Stock No. 923-1698
Mfr. Part No.09031646922
BrandHARTING
HK$35.51
Each (In a Box of 20)
units
64 Male 3 Straight Solder A/c C 2.54mm Gold over Palladium Nickel - - C2 2A Copper Alloy
RS Stock No. 923-0821
Mfr. Part No.09032967825
BrandHARTING
HK$36.11
Each (In a Box of 100)
units
96 Female 3 Straight Solder A/b/c C 2.54mm Gold over Nickel Through Hole - C3 2A -
New
RS Stock No. 191-8403
Mfr. Part No.8-1393640-5
HK$30.651
Each (In a Box of 100)
units
48 Female 3 Vertical Solder A, B, C B, C 2.54mm Gold Through Hole - - 1.5A Phosphor Bronze
RS Stock No. 170-6675
Mfr. Part No.244297
BrandERNI
HK$26.181
Each (In a Tray of 31)
units
32 Female 2 Vertical Solder A/c C 2.54mm Gold Through Hole - C2 2A Copper Alloy
RS Stock No. 173-5525
Mfr. Part No.5650473-5
HK$34.14
Each (In a Box of 30)
units
96 Male 3 Right Angle Solder A/b/c C 2.54mm Tin Through Hole - C2 - Copper Alloy
RS Stock No. 469-746
Mfr. Part No.09031786901
BrandHARTING
HK$109.53
Each
units
78 + 2 Male 3 Right Angle Solder A/b/c M 2.54mm Gold over Nickel Through Hole - C2 2A -
RS Stock No. 452-921
Mfr. Part No.244304
BrandERNI
HK$65.72
Each
units
96 Female 3 Straight Wire Wrap A/b/c C 2.54mm Gold Through Hole - C2 2A Copper Alloy
RS Stock No. 757-7954
Mfr. Part No.09032642824222
BrandHARTING
HK$45.52
Each
units
64 Female - Straight - - - 2.54mm - - - - 2A Copper Alloy
RS Stock No. 164-7752
Mfr. Part No.2-164045-1
HK$84.63
Each (In a Tray of 19)
units
48 Male 3 Right Angle Solder Z/b/d F 5.08mm Gold over Nickel Through Hole - C1 - Brass
RS Stock No. 923-0916
Mfr. Part No.09061152932
BrandHARTING
HK$82.58
Each (In a Box of 20)
units
15 Male 2 Right Angle Solder Z/d H15 10.16mm Silver over Nickel Through Hole - C1 15A -
RS Stock No. 923-5022
Mfr. Part No.09032646878
BrandHARTING
HK$80.18
Each (In a Box of 20)
units
64 Female 3 Straight Wire Wrap A/c C 2.54mm Gold over Nickel - - C2 2A Copper Alloy
RS Stock No. 182-2894
Mfr. Part No.86093967113755ELF
HK$20.621
Each (In a Tray of 352)
units
96 Male 3 Right Angle Solder A+B+C Rack Connector 2.54mm - Through Hole - - 1.5A Copper Alloy
RS Stock No. 923-1761
Mfr. Part No.09061482901
BrandHARTING
HK$75.47
Each (In a Box of 20)
units
48 Male 3 Right Angle Solder Z/b/d F 2.54 mm, 5.08 mm Gold over Palladium Nickel - - C1 6A Copper Alloy
RS Stock No. 770-6954
Mfr. Part No.364921
BrandERNI
HK$37.64
Each
units
48 Male 3 Straight Solder A/b/c R/2 2.54mm Gold - - C2 2A Copper Alloy
RS Stock No. 865-8082
Mfr. Part No.09041327921
BrandHARTING
HK$45.10
Each
units
32 Male 2 Right Angle Solder A/c D 5.08mm Gold over Palladium Nickel over Nickel - - - 6A Copper Alloy
RS Stock No. 251-425
Mfr. Part No.86093487313755E1LF
HK$29.17
Each
units
48 Male 3 Right Angle Solder A/b/c C/2 2.54mm Gold over Nickel Through Hole - C2 1.5A Copper Alloy
Related Products
Up to 12 mm jaw opening.These clips are ...
Description:
Up to 12 mm jaw opening.These clips are available in 5 colours, and can accept a 4 mm banana plug.
Insulated and Non-Insulated VersionsWith Sockets Ø 2 Mm ...
Description:
Insulated and Non-Insulated VersionsWith Sockets Ø 2 Mm or 4 MmIn Many Different Colours.
304-0000 Crocodile Clip - Large. General purpose crocodile ...
Description:
304-0000 Crocodile Clip - Large. General purpose crocodile clip. Manufactured from bright mild steel. Large (30mm) jaw opening makes it suitable as a battery clip. The integral cable clamp has a secure 4mm screw fixing.The enhanced finger grip ensures a ...
Shrouded, touch proof crocodile clips meeting the requirements ...
Description:
Shrouded, touch proof crocodile clips meeting the requirements of IEC1010-2-031.,Accept the 2mm safety plugs and test leads, typically 225-6211and 225-6132.,Rated to 600V, Category III (Cat III) 10A.