- RS Stock No. 254-9988
- Mfr. Part No. DAP-3712
Subtotal (1 unit) HK$3,680.30HK$3,680.30/unit | D-Link | - | Wireless Access Point | 802.11ac | 1000Mbps | - | IEEE 802.11 ac | - | 5GHz | 867Mbps | - | 1 | - | WPA, WPA2 | 900g | 372mm | - | - | - | - | - | CE/FCC | - |
|
- RS Stock No. 634-967
- Mfr. Part No. AWK-3252A-US-T
Subtotal (1 unit) HK$12,190.10HK$12,190.10/unit | MOXA | AWK-3252A-US-T | Industrial Wireless Access Point | 802.11a/b/g/n/ac | - | 1000Mbps | - | - | - | 1.267Gbps | 12 → 48 V | - | DIN Rail | - | 700g | 100mm | - | 130mm | -40°C | - | 75°C | E mark E1, EN 300 328, NBTC, IEC 61000-4-4, EN 301 893, IEC 61000-4-2, FCC, SRRC, IEC 60068-2-6, IEC 61000-4-8, NCC, IEC 62443-4-2 Security Level 1, RCM, ATEX Class I Division 2, UL 62368-1, | 45mm |
|
- RS Stock No. 634-964
- Mfr. Part No. AWK-3131A-US
Subtotal (1 unit) HK$8,605.70HK$8,605.70/unit | MOXA | AWK-3131A-US | Wireless Access Point | IEEE 802.11a/b/g/n | - | 300Mbps | - | - | - | 300Mbps | 12 → 48 V | - | DIN Rail, Wall | - | 860g | 105mm | - | 135mm | -40°C | - | 75°C | EN 60950-1, MIC, IECEX, NCC, WPC, IEC 61000-4-8, SRRC, IEC 61000-4-6, ATEX, CISPR 32, EN 300 328, EN 301 489-1/17, EN 301 893, FCC Part 15B Class A, IEC 60068-2-6, RCM, IEC 61000-4-2, IEC 6 | 52.7mm |
|
- RS Stock No. 212-0332
- Mfr. Part No. 455-00081
Subtotal (1 unit) HK$4,173.70HK$4,173.70/unit | Ezurio | - | Wireless Access Point | WAN | - | - | IEEE 802.11 ac | - | 0.536GHz | 1000Mbps | - | 4 | - | WPA2, WPA, WEP | - | - | - | 22mm | - | - | - | CSA, RoHS | 85mm |
|
- RS Stock No. 250-8964
- Mfr. Part No. 1234229
Subtotal (1 unit) HK$5,709.40HK$5,709.40/unit | Phoenix Contact | - | Wireless Access Point | NearFi | - | - | No | - | - | - | - | - | - | - | 515g | 39mm | - | 86mm | - | - | - | CE, RoHS, EN | 80mm |
|
- RS Stock No. 707-977
- Mfr. Part No. VAP903-K
Subtotal (1 unit) HK$2,295.27HK$2,295.27/unit | Rextron | - | Wireless Access Point | Access Point | 866Mbps | - | IEEE 802.11 | 5GHz | 5GHz | 867Mbps | - | 5 | - | WEP, WPA, WPA2, WPA3 | 370g | 45mm | - | 167mm | - | - | - | UKCA | 107mm |
|
- RS Stock No. 255-0032
- Mfr. Part No. DIS-2650AP
Subtotal (1 unit) HK$10,071.80HK$10,071.80/unit | D-Link | - | Wireless Access Point | 802.11Ac/N/G/B/A | - | - | IEEE 802.11 ac | - | 2.4GHz, 5GHz | 1200Mbps | - | 2 | - | WPA2, WPA, WEP | 785g | 196.2mm | - | - | - | - | - | IEEE 802.3az, IEEE 802.3at, IEEE 802.11a/b/g/n/ac, IEEE 802.3u/ab | - |
|
- RS Stock No. 842-518
- Mfr. Part No. DBR-X3000-AP
Subtotal (1 unit) HK$1,416.96HK$1,416.96/unit | D-Link | - | Wireless Access Point | 802.11b | 3Gbps | - | IEEE 802.11 | 5GHz | - | - | - | - | - | WPA3 | - | 170mm | - | 28mm | - | - | - | 802.1x | 170mm |
|
- RS Stock No. 708-008
- Mfr. Part No. VAP918RPD-K
Subtotal (1 unit) HK$4,938.62HK$4,938.62/unit | Draytek | - | Wireless Access Point | Access Point | 867Mbps | - | IEEE 802.11 | 5GHz | 5GHz | 867Mbps | - | 2 | - | WEP, WPA, WPA2 | 1kg | 72mm | - | 244mm | - | - | - | UKCA | 161mm |
|
- RS Stock No. 634-947
- Mfr. Part No. AWK-1131A-US-T
Subtotal (1 unit) HK$7,854.90HK$7,854.90/unit | MOXA | AWK-1131A-US-T | Wireless Access Point | IEEE 802.11a/b/g/n | - | 1000Mbps | - | - | - | 300Mbps | 12 → 48 V | - | Wall, DIN Rail | - | 307g | 70mm | - | 115mm | -40°C | - | 75°C | KC, IEC 60068-2-6, EN 60950-1, ANATEL, IEC 61000-4-8, CISPR 32, EN 300 328, UL 60950-1, SRRC, EN 301 489-1/17, FCC ID SLE-WAPN008, EN 55032/24, WPC, IEC 61000-4-6, Telcordia SR332, RCM, EN 3 | 58mm |
|
- RS Stock No. 707-911
- Mfr. Part No. VAP912C-K
Subtotal (1 unit) HK$1,420.97HK$1,420.97/unit | Draytek | - | Wireless Access Point | Access Point | 867Mbps | - | IEEE 802.11 | 5GHz | 5GHz | 867Mbps | - | 1 | - | WEP, WPA, WPA2, WPA3 | 300g | - | 162mm | 42mm | - | - | - | UKCA | 162mm |
|
- RS Stock No. 634-969
- Mfr. Part No. AWK-4252A-US-T
Subtotal (1 unit) HK$22,063.70HK$22,063.70/unit | MOXA | AWK-4252A-US-T | Industrial Wireless Access Point | 802.11a/b/g/n/ac | - | 1000Mbps | - | - | - | 1.267Gbps | 12 → 48 V | - | DIN Rail | - | 2.02kg | 66.5mm | - | 244mm | -40°C | - | 75°C | IEC 61000-4-4, EN 61000-6-2/-6-4, WPC, IEC 61000-4-5, IEC 62443-4-2, IEC 61000-4-6, EN 55032/35, IEC 60950-1, IC, IEC 61000-4-3, KC, NCC, IEC 61000-4-8, IEC 60068-2-6, FCC Part 15B Class A, F | 157.6mm |
|
- RS Stock No. 634-965
- Mfr. Part No. AWK-3131A-US-T
Subtotal (1 unit) HK$10,113.20HK$10,113.20/unit | MOXA | AWK-3131A-US-T | Wireless Access Point | IEEE 802.11a/b/g/n | - | 1000Mbps | - | - | - | 300Mbps | 12 → 48 V | - | DIN Rail | - | 860g | 105mm | - | 135mm | -40°C | - | 75°C | -3, -6, KC, Hazardous Locations ATEX Class I Division 2, UL 60950-1, EN 301 489-1/17, Vibration IEC 60068-2-6, EMS IEC 61000-4-2, NCC, Radio EN 300 328, EMI CISPR 32, -4, EN 301 893, WPC, -5, | 52.7mm |
|
- RS Stock No. 250-2732
- Mfr. Part No. FLB3271_00
Subtotal (1 unit) HK$1,546.20HK$1,546.20/unit | Ewon | - | Wireless Access Point | 802.11 B/G/N | - | - | IEEE 802.11 b/g/n | - | - | - | - | - | - | WAP, WEP, WAP 2 | - | - | - | - | - | - | - | FCC, CE, RoHS | - |
|
- RS Stock No. 708-006
- Mfr. Part No. VAP903-K
Subtotal (1 unit) HK$2,306.23HK$2,306.23/unit | Draytek | - | Wireless Access Point | Access Point | 866Mbps | - | IEEE 802.11 | 5GHz | 5GHz | 867Mbps | - | 5 | - | WEP, WPA, WPA2, WPA3 | 370g | 45mm | - | 167mm | - | - | - | UKCA | 107mm |
|
- RS Stock No. 634-958
- Mfr. Part No. AWK-1161C-US-T
Subtotal (1 unit) HK$8,540.90HK$8,540.90/unit | MOXA | AWK-1161C-US-T | Industrial Wireless Access Point | IEEE 802.11ax (Wi-Fi 6) | - | 1000Mbps | - | - | - | 1201Mbps | 24 V dc | - | DIN Rail, Wall | - | 330g | 34.2mm | - | 1mm | -40°C | - | 75°C | EN 61000-6-2/-6-4, RCM, CISPR 32, UL 62368-1, EN 55032/35, KC, ANATEL, WPC, FCC, IEC 60068-2-6, IEC 61000-4-3, IEC 61000-4-4, IC, FCC Part 15B Class A, EN 301 489-1/17, IEC 60601, EN 301 893 | 6mm |
|
- RS Stock No. 634-944
- Mfr. Part No. AWK-1131A-JP
Subtotal (1 unit) HK$6,955.70HK$6,955.70/unit | MOXA | AWK-1131A-JP | Wireless Access Point | IEEE 802.11a/b/g/n | - | 1000Mbps | - | - | - | 300Mbps | 12 → 48 V | - | DIN Rail, Wall | - | 307g | 70mm | - | 115mm | -40°C | - | 75°C | IEC 61000-4-8, RCM, Telcordia SR332, NCC, MIC, IEC 61000-4-2, FCC Part 15B Class A, IEC 61000-4-6, IEC 61000-4-4, EN 300 328, WPC, UL 60950-1, IEC 60068-2-6, CISPR 32, EN 55032/24, IEC 61000- | 58mm |
|
- RS Stock No. 254-9993
- Mfr. Part No. DBA-3621P
Subtotal (1 unit) HK$13,707.70HK$13,707.70/unit | D-Link | - | Wireless Access Point | 802.11Ac/N/G/B/A | - | - | IEEE 802.11 ac | - | 2.4GHz, 5GHz | 1300Mbps | - | 1 | - | WPA2, WPA | 1.38kg | 460mm | - | - | - | - | - | FCC, CE, UL | - |
|
- RS Stock No. 634-968
- Mfr. Part No. AWK-4131A-US-T
Subtotal (1 unit) HK$18,272.10HK$18,272.10/unit | MOXA | AWK-4131A-US-T | Wireless Access Point | IEEE 802.11a/b/g/n | - | 1000Mbps | - | - | - | 300Mbps | 12 → 48 V | - | DIN Rail | - | 1.4kg | 66.5mm | - | 224mm | -40°C | - | 75°C | ANATEL, WPC, EMS IEC 61000-4-2/3/4/5/6/8, EMC EN 61000-6-2/-6-4, KC, EMI CISPR 32, UL 60950-1, FCC Part 15B Class A, EN 301 893, NCC, Telcordia SR332, MIC, Vibration IEC 60068-2-6, FCC ID SLE-W | 147.7mm |
|
- RS Stock No. 634-948
- Mfr. Part No. AWK-1137C-JP
Subtotal (1 unit) HK$6,170.10HK$6,170.10/unit | MOXA | AWK-1137C-JP | Wireless Access Point | 802.11a/b/g/n | - | 100Mbps | - | - | - | 300Mbps | 9 → 30 V dc | - | DIN Rail, Wall | - | 470g | 26mm | - | 115.5mm | -40°C | - | 75°C | IEC 61000-4-4, IEC 61000-4-8, IEC 61000-4-3, UL 60950-1, WPC, EN 61000-6-2/-6-4, IEC 60068-2-6, IEC 61000-4-2, EN 60950-1, KC, MIC, FCC ID SLE-1137C, EN 55032/24, EN 301 893, EN 300 328, IEC | 77.1mm |