- RS Stock No. 270-3452
- Mfr. Part No. DIS-3650AP
Subtotal (1 unit) HK$12,441.60HK$12,441.60/unit | D-Link | - | - | Wireless Access Point | 802.11Ac/N/G/B/A | - | - | IEEE 802.11 ac | - | 2.4GHz, 5GHz | 1200Mbps | - | 1 | - | WPA2, WPA, WEP, WPA3 | - | 1.07kg | 127.46mm | - | - | - | - | - | CE | - |
|
- RS Stock No. 634-963
- Mfr. Part No. AWK-1165C-US-T
Subtotal (1 unit) HK$10,093.80HK$10,093.80/unit | MOXA | - | AWK-1165C-US-T | Industrial Wireless Access Point | IEEE 802.11ax (Wi-Fi 6) | - | 1000Mbps | - | - | - | 1201Mbps | 9 to 30 V dc | - | DIN Rail | - | - | 428.5g | 53mm | - | 1mm | -40°C | - | 75°C | NCC, EN 61000-6-2/-6-4, CISPR 32, EN 300 328, IEC 61000-4-4, EN 55032/35, RCM, IEC 61000-4-2, WPC, EN 301 489-1/17, KC, FCC, FCC Part 15B Class A, IC, UL 62368-1, IEC 61000-4-5, IEC 61000-4- | 6mm |
|
- RS Stock No. 907-191
- Mfr. Part No. EAP650GP-Desktop
Subtotal (1 unit) HK$2,510.41HK$2,510.41/unit | TP-Link | - | - | Wireless Access Point | Wi-Fi | 574Mbps | - | IEEE 802.11 | 5.85GHz | 5GHz | 574Mbps | - | 6 | - | WPA, WPA2, WPA3 | - | 500g | 1.3in | - | 6.9in | - | - | - | RCM | 5.5in |
|
- RS Stock No. 287-4717
- Mfr. Part No. 2536600000
Subtotal (1 unit) HK$7,193.40HK$7,193.40/unit | Weidmüller | - | - | Wireless Access Point | 802.11a/b/g/n/ac | 100Mbps | - | IEEE 802.11 a/b/g/n | - | 5GHz | 300Mbps | - | 1 | - | - | - | 330g | 70mm | - | 115mm | - | - | - | CISPR 32, EN 55032, EN 55024, IEEE 802.11 a/b/g/n for Wireless LAN, etc, IEEE 802.11i for Wireless Security | 58mm |
|
- RS Stock No. 256-0855
- Mfr. Part No. 6GK57661GE007TA0
Subtotal (1 unit) HK$21,477.70HK$21,477.70/unit | Siemens | - | - | Wireless Access Point | IWLAN | - | - | IEEE 802.11 ax | 5GHz | 5GHz | 1201Mbps | - | 2 | - | - | - | 1.1kg | 45mm | - | 179.5mm | - | - | - | RoHS, REACH, CE | 150mm |
|
- RS Stock No. 634-955
- Mfr. Part No. AWK-1161A-US-T
Subtotal (1 unit) HK$9,834.90HK$9,834.90/unit | MOXA | - | AWK-1161A-US-T | Industrial Wireless Access Point | IEEE 802.11ax (Wi-Fi 6) | - | 1000Mbps | - | - | - | 1201Mbps | 24 V dc | - | DIN Rail, Wall | - | - | 330g | 34.2mm | - | 1mm | -40°C | - | 75°C | IEC 61000-4-2, NCC, CISPR 32, NBTC, EN 55032/35, IC, IEC 60601, E1, EN 301 893, UL 62368-1, EN 300 328, IEC 60068-2-6, RCM, SRRC, FCC Part 15B Class A, IEC 61000-4-3, IEC 61000-4-6, IEC 610 | 6mm |
|
- RS Stock No. 256-5291
- Mfr. Part No. EW-7438RPN Mini
| Edimax | - | - | Wireless Access Point | 802.11n | 300Mbps | - | IEEE 802.11 n, IEEE 802.11 b, IEEE 802.11 g | 5GHz | 2.4GHz | 300Mbps | - | 1 | - | WPA-PSK, WPA2-PSK | - | - | - | - | 65mm | - | - | - | No | 42mm |
|
- RS Stock No. 220-5788
- Mfr. Part No. 1107132
Subtotal (1 unit) HK$4,938.60HK$4,938.60/unit | Phoenix Contact | - | FL NTP | Wireless Access Point | GNSS (GPS/Galileo/GLONASS) | - | 1000Mbps | - | - | - | 1000Mbps | 24 V dc | - | - | - | - | 349.8g | 113.2mm | - | 36.5mm | -40°C | - | 70°C | EAC, UL | 62.8mm |
|
- RS Stock No. 853-289
- Mfr. Part No. F518
Subtotal (1 unit) HK$2,224.09HK$2,224.09/unit | D-Link | - | - | Router | - | - | - | 802.11ax/ac/n/g/b/a | - | 5GHz | - | - | - | - | WPA, WPA2 and WPA3, WPS | - | 274g | 15mm | - | 147mm | - | WCDMA | - | CE | 72mm |
|
- RS Stock No. 212-0331
- Mfr. Part No. 455-00076
Subtotal (1 unit) HK$3,359.10HK$3,359.10/unit | Ezurio | - | - | Wireless Access Point | WAN | - | - | IEEE 802.11 ac | - | 0.536GHz | 1000Mbps | - | 4 | - | WEP, WPA2, WPA | - | - | - | - | - | - | - | - | RoHS, CSA | - |
|
- RS Stock No. 256-0862
- Mfr. Part No. 6GK57882FC000AC0
Subtotal (1 unit) HK$37,137.30HK$37,137.30/unit | Siemens | - | - | Wireless Access Point | IWLAN | 100Mbps | - | IEEE 802.11 a/b/g/n | 5GHz | 5GHz | 450Mbps | - | 2 | - | - | - | 1.7kg | 79mm | - | 158mm | - | - | - | CE, CSA, RoHS, UL 60950-1, REACH | 200mm |
|
- RS Stock No. 250-8961
- Mfr. Part No. 1234224
Subtotal (1 unit) HK$9,083.50HK$9,083.50/unit | Phoenix Contact | - | - | Wireless Access Point | NearFi | 100Mbps | - | No | - | - | 100Mbps | - | - | - | - | - | 589g | 39mm | - | 86mm | - | - | - | IEEE 802.3 | 80mm |
|
- RS Stock No. 238-3221
- Mfr. Part No. 7KN1110-0MC00
Subtotal (1 unit) HK$2,877.60HK$2,877.60/unit | Siemens | - | - | Wireless Access Point | Bluetooth | - | 800Mbps | - | - | - | - | 24 V dc | - | DIN Rail | - | - | 50g | 70mm | - | 90mm | -25°C | - | 60°C | No | 18mm |
|
- RS Stock No. 265-9099
- Mfr. Part No. 2702899
Subtotal (1 unit) HK$4,498.40HK$4,498.40/unit | Phoenix Contact | - | - | Wireless Access Point | 802.11n, 802.11b, 802.11g, 802.11a | 100Mbps | - | 802.11g, 802.11b, IEEE 802.11 n, 802.11a | 5GHz | 5GHz | 100Mbps | - | 1 | - | - | - | 248.3g | 113mm | - | 26mm | - | - | - | CHINA RoHS, REACH SVHC, UL, cULus | 63mm |
|
- RS Stock No. 249-9088
- Mfr. Part No. DAP-2662
Subtotal (1 unit) HK$2,520.89HK$2,520.89/unit | D-Link | - | - | Wireless Access Point | 802.11Ac/N/G/B/A | - | - | IEEE 802.11 ac | - | 2.4GHz, 5GHz | 1200Mbps | - | 1 | - | WEP, WPA2, WPA | - | 350g | 170mm | - | - | - | - | - | IEEE 802.3az Energy Efficient Ethernet (EEE), IEEE 802.3u/ab, Wi-Fi Certified Passpoint, IEEE 802.11ac Wave 2, IEEE 802.3af Power over Ethernet | - |
|
- RS Stock No. 249-9090
- Mfr. Part No. DAP-X2850
Subtotal (1 unit) HK$7,321.00HK$7,321.00/unit | D-Link | - | - | Wireless Access Point | 802.11Ax/Ac/N/G/B/A | 2500Mbps | - | IEEE 802.11 ax | 5.85GHz | 2.4GHz, 5GHz | 3600Mbps | - | 2 | - | WEP, WPA2, WPA3, WPA | - | 763.8g | 212.4mm | - | - | - | - | - | IEEE 802.3az Energy-Efficient Ethernet (EEE), IEEE 802.11a/b/g/n/ac/ax, IEEE 802.3at PoE, IEEE 802.3u/ab | - |
|
- RS Stock No. 708-027
- Mfr. Part No. VAP962C-K
Subtotal (1 unit) HK$2,189.71HK$2,189.71/unit | Draytek | - | - | Wireless Access Point | Access Point | 2400Mbps | - | IEEE 802.11 | 5GHz | 5GHz | 2402Mbps | - | 1 | - | WPA2, WPA2-PSK, WPA3 | - | 520g | 190mm | 190mm | 30mm | - | - | - | WEEE | 190mm |
|
- RS Stock No. 255-0041
- Mfr. Part No. DNH-100
Subtotal (1 unit) HK$2,495.30HK$2,495.30/unit | D-Link | - | - | Nuclias Connect Hub | 802.11a/b/g/n/ac | 1000Mbps | - | 802.11ac Wave 2 | - | - | - | - | 1 | - | - | - | 529g | 190mm | - | 31mm | - | - | - | FCC, IEEE 802.3u/ab, CE, BSMI, UL, IEEE 802.3x Flow Control | 100mm |
|
- RS Stock No. 853-288
- Mfr. Part No. DWR-932W
| D-Link | - | - | Networking Modules | - | - | - | 802.11b, 802.11g, 802.11n, IEEE 802.11 | - | 2.4GHz | - | - | - | - | WPA3 | - | 102g | 63mm | - | 13.3mm | - | 4G LTE | - | CE | 103mm |
|
- RS Stock No. 634-953
- Mfr. Part No. AWK-1151C-US-T
Subtotal (1 unit) HK$7,376.10HK$7,376.10/unit | MOXA | - | AWK-1151C-US-T | Industrial Wireless Access Point | 802.11a/b/g/n/ac | - | 1000Mbps | - | - | - | 867Mbps | 9 to 30 V dc | - | DIN Rail, Wall | - | - | 436g | 22mm | - | 130mm | -40°C | - | 75°C | UL 62368-1, EN 61000-6-2/-6-4, CISPR 32, IEC 60068-2-6, FCC, IEC 62368-1, FCC Part 15B Class A, EN 300 328, IEC 61000-4-6, MIC, E mark E1, EN 301 489-1/17, NCC, IEC 60950-1, IEC 61000-4-8, KC | 100mm |