- RS Stock No. 267-5898
- Mfr. Part No. 6GK5766-1GE00-3DB0
Subtotal (1 unit) HK$13,690.80HK$13,690.80/unit | Siemens | - | - | Wireless Access Point | IWLAN | 1201Mbps | - | IEEE 802.11 ax | 5GHz | 5GHz | 10Mbps, 100Mbps, 1000Mbps | - | 0 | - | Mac, WPA2, WPA, AES, TKIP | - | 1.1kg | 45mm | - | 179.5mm | - | - | - | CE, REACH, RoHS | 150mm |
|
- RS Stock No. 212-838
- Mfr. Part No. F0.000.0037.4
| Wieland | - | - | Wireless Access Point | Wi-Fi, Zigbee, Bluetooth | - | - | - | 2.4GHz | 2.4GHz | - | - | - | - | - | - | - | 223mm | - | - | - | - | - | REACH-SVHC, RoHS | 29mm |
|
- RS Stock No. 267-6056
- Mfr. Part No. EAP610
Subtotal (1 unit) HK$1,913.90HK$1,913.90/unit | TP-Link | - | - | Wireless Access Point | 802.11a/b/g/n/ac/ax | 1201Mbps | - | IEEE 802.11 a/b/g/n/ac | 5GHz | 5GHz | 1201Mbps | - | 1 | - | WPA, WPA2, WPA3 | - | - | - | 160mm | 33.6mm | - | - | - | CE, RoHS, FCC | 160mm |
|
- RS Stock No. 634-966
- Mfr. Part No. AWK-3252A-US
Subtotal (1 unit) HK$10,352.40HK$10,352.40/unit | MOXA | - | AWK-3252A-US | Industrial Wireless Access Point | 802.11a/b/g/n/ac | - | 1000Mbps | - | - | - | 1.267Gbps | 12 to 48 V | - | DIN Rail | - | - | 700g | 100mm | - | 130mm | -40°C | - | 75°C | EN 301 893, FCC Part 15B Class A, E mark E1, ATEX Class I Division 2, NBTC, IEC 61000-4-2, IC, IEC 61000-4-4, RCM, WPC, IEC 61000-4-6, IEC 61000-4-3, CISPR 32, UL 62368-1, IEC 62368-1, EN 550 | 45mm |
|
- RS Stock No. 212-841
- Mfr. Part No. 83.040.0052.0
Subtotal (1 unit) HK$4,086.00HK$4,086.00/unit | Wieland | - | WIENET AP 3P ETH-A | Wireless Access Point | 802.11g, 802.11n, 802.11b | - | 100Mbps | - | - | - | - | 24 V dc | - | DIN Rail | - | - | 106g | 91.5mm | - | 101.5mm | -40°C | - | 85°C | RoHS, REACH SVHC | 22.5mm |
|
- RS Stock No. 254-9984
- Mfr. Part No. DAP-2622
Subtotal (1 unit) HK$1,719.01HK$1,719.01/unit | D-Link | - | - | Wireless Access Point | 802.11Ac/N/G/B/A | - | - | IEEE 802.11 ac | 5.85GHz | 2.4GHz, 5GHz | 1200Mbps | - | 2 | - | WPA, WPA2, WEP | - | 212g | 154.1mm | - | - | - | - | - | IEEE 802.3u/ab, IEEE 802.11a/b/g/n/ac, IEEE 802.3at Power over Ethernet, IEEE 802.3az Energy-Efficient Ethernet (EEE) | - |
|
- RS Stock No. 267-6055
- Mfr. Part No. EAP245
Subtotal (1 unit) HK$1,517.20HK$1,517.20/unit | TP-Link | - | - | Wireless Access Point | 802.11a/b/g/n/ac | 1300Mbps | - | IEEE 802.11 a/b/g/n/ac | 5GHz | 5GHz | 1300Mbps | - | 2 | - | WPA-PSK/WPA2-PSK | - | - | - | 181.5mm | 37.1mm | - | - | - | FCC, CE, RoHS | 205.5mm |
|
- RS Stock No. 100-598
- Mfr. Part No. AWB2000-B
Subtotal (1 unit) HK$4,909.30HK$4,909.30/unit | Anybus | - | - | WiFi Extender | 802.11a, 802.11n, 802.11b, 802.11g | 65Mbps | - | 802.11, IEEE 802.11 n, 802.11g, 802.11b | 5GHz | 2.4GHz | 20Mbps | - | - | - | - | - | 81g | - | 68mm | - | - | - | - | Bluetooth 4.0 dual-mode, Classic Bluetooth v2.1, WLAN 802.11 a, N, r (fast roaming), G | - |
|
- RS Stock No. 634-967
- Mfr. Part No. AWK-3252A-US-T
Subtotal (1 unit) HK$12,190.10HK$12,190.10/unit | MOXA | - | AWK-3252A-US-T | Industrial Wireless Access Point | 802.11a/b/g/n/ac | - | 1000Mbps | - | - | - | 1.267Gbps | 12 to 48 V | - | DIN Rail | - | - | 700g | 100mm | - | 130mm | -40°C | - | 75°C | E mark E1, EN 300 328, NBTC, IEC 61000-4-4, EN 301 893, IEC 61000-4-2, FCC, SRRC, IEC 60068-2-6, IEC 61000-4-8, NCC, IEC 62443-4-2 Security Level 1, RCM, ATEX Class I Division 2, UL 62368-1, | 45mm |
|
- RS Stock No. 707-977
- Mfr. Part No. VAP903-K
Subtotal (1 unit) HK$2,295.27HK$2,295.27/unit | Rextron | - | - | Wireless Access Point | Access Point | 866Mbps | - | IEEE 802.11 | 5GHz | 5GHz | 867Mbps | - | 5 | - | WEP, WPA, WPA2, WPA3 | - | 370g | 45mm | - | 167mm | - | - | - | UKCA | 107mm |
|
- RS Stock No. 212-0332
- Mfr. Part No. 455-00081
Subtotal (1 unit) HK$4,173.70HK$4,173.70/unit | Ezurio | - | - | Wireless Access Point | WAN | - | - | IEEE 802.11 ac | - | 0.536GHz | 1000Mbps | - | 4 | - | WPA2, WPA, WEP | - | - | - | - | 22mm | - | - | - | CSA, RoHS | 85mm |
|
- RS Stock No. 707-978
- Mfr. Part No. VAP918RPD-K
Subtotal (1 unit) HK$4,884.73HK$4,884.73/unit | Rextron | - | - | Wireless Access Point | Access Point | 867Mbps | - | IEEE 802.11 | 5GHz | 5GHz | 867Mbps | - | 2 | - | WEP, WPA, WPA2, WPA3 | - | 1kg | 72mm | - | 244mm | - | - | - | UKCA | 161mm |
|
- RS Stock No. 250-8964
- Mfr. Part No. 1234229
Subtotal (1 unit) HK$5,709.40HK$5,709.40/unit | Phoenix Contact | - | - | Wireless Access Point | NearFi | - | - | No | - | - | - | - | - | - | - | - | 515g | 39mm | - | 86mm | - | - | - | CE, RoHS, EN | 80mm |
|
- RS Stock No. 707-954
- Mfr. Part No. VAP912C-K
Subtotal (1 unit) HK$2,334.40HK$2,334.40/unit | Rextron | - | - | Wireless Access Point | Access Point | 867Mbps | - | IEEE 802.11 | 5GHz | 5GHz | 867Mbps | - | 1 | - | WEP, WPA, WPA2, WPA3 | - | 300g | - | 162mm | 42mm | - | - | - | UKCA | 162mm |
|
- RS Stock No. 100-587
- Mfr. Part No. AWB2030-B
Subtotal (1 unit) HK$4,909.30HK$4,909.30/unit | Anybus | - | - | WiFi Extender | 802.11n | 65Mbps | - | IEEE 802.11 n | - | - | 20Mbps | - | 7 | - | - | - | 84g | 75mm | 68mm | 75mm | - | - | - | RoHS | - |
|
- RS Stock No. 267-5897
- Mfr. Part No. 6GK5763-1AL00-3DA0
Subtotal (1 unit) HK$10,478.50HK$10,478.50/unit | Siemens | - | - | Wireless Access Point | IWLAN | 1201Mbps | - | IEEE 802.11 ax | 5GHz | 5GHz | 10Mbps, 100Mbps, 1000Mbps | - | 4 | - | - | - | 650g | 137mm | - | 157mm | - | - | - | RoHS, REACH, CE | 35mm |
|
- RS Stock No. 708-008
- Mfr. Part No. VAP918RPD-K
Subtotal (1 unit) HK$4,938.62HK$4,938.62/unit | Draytek | - | - | Wireless Access Point | Access Point | 867Mbps | - | IEEE 802.11 | 5GHz | 5GHz | 867Mbps | - | 2 | - | WEP, WPA, WPA2 | - | 1kg | 72mm | - | 244mm | - | - | - | UKCA | 161mm |
|
- RS Stock No. 287-4720
- Mfr. Part No. 2536670000
Subtotal (1 unit) HK$7,758.80HK$7,758.80/unit | Weidmüller | - | - | Wireless Access Point | 802.11a/b/g/n/ac | 100Mbps | - | IEEE 802.11 a/b/g/n | 5GHz | 5GHz | 300Mbps | - | 1 | - | Mac | - | 330g | 70mm | - | 115mm | - | - | - | CE, UL, KOREANCERT | 58mm |
|
- RS Stock No. 634-965
- Mfr. Part No. AWK-3131A-US-T
Subtotal (1 unit) HK$10,113.20HK$10,113.20/unit | MOXA | - | AWK-3131A-US-T | Wireless Access Point | IEEE 802.11a/b/g/n | - | 1000Mbps | - | - | - | 300Mbps | 12 to 48 V | - | DIN Rail | - | - | 860g | 105mm | - | 135mm | -40°C | - | 75°C | -3, -6, KC, Hazardous Locations ATEX Class I Division 2, UL 60950-1, EN 301 489-1/17, Vibration IEC 60068-2-6, EMS IEC 61000-4-2, NCC, Radio EN 300 328, EMI CISPR 32, -4, EN 301 893, WPC, -5, | 52.7mm |
|
- RS Stock No. 634-959
- Mfr. Part No. AWK-1165A-US
Subtotal (1 unit) HK$9,576.10HK$9,576.10/unit | MOXA | - | AWK-1165A-US | Industrial Wireless Access Point | IEEE 802.11ax (Wi-Fi 6) | - | 1000Mbps | - | - | - | 1201Mbps | 9 to 30 V dc | - | DIN Rail | - | - | 428.5g | 53mm | - | 1mm | -40°C | - | 75°C | EN 301 489-1/17, FCC Part 15B Class A, IEC 60601, IEC 62368-1, CISPR 32, KC, EN 61000-6-2/-6-4, FCC, NBTC, NCC, IEC 60068-2-6, SRRC, RCM, WPC, EN 300 328, UL 62368-1, MIC, IC, EN 55032/35, | 6mm |