Cable Trunking | Electrical Trunking | RS Hong Kong
Recently searched

    Cable Trunking

    Cable trunking is a system used to organise and protect electrical cables or wires in buildings or industrial settings. It provides a safe and tidy way to route and conceal cables, improving the overall appearance and safety of the installation. Cable trunking typically consists of a rectangular or square-shaped enclosure made of plastic, metal, or sometimes rubber. The enclosure has a removable or hinged cover, allowing easy access to the cables when necessary. The trunking is designed with various compartments or channels to accommodate multiple cables of different types and sizes.

    Functions of Cable Trunking

    • Cable Protection: Trunking shields cables from physical damage, such as impact, crushing, or accidental contact with sharp objects, which could potentially cause short circuits, electric shocks, or fires.
    • Cable Organisation: Trunking helps to keep cables organised and prevents them from becoming tangled or snarled, making it easier to identify and manage individual cables during installation, maintenance, or repairs.
    • Safety and Aesthetics: By concealing cables within trunking, the system ensures electrical safety and improves the overall appearance of the space. It also prevents dust accumulation on the cables, which can be a fire hazard.
    • Electromagnetic Interference (EMI) Protection: Some types of trunking are designed with features like metal shielding or grounding capabilities, which help to reduce electromagnetic interference or electromagnetic radiation emitted by the cables.

    Different Types of Cable Trunking

    PVC Cable Trunking

    PVC (Polyvinyl Chloride) trunking is the most common type and widely used in various applications. It is affordable, lightweight, and easy to install. PVC trunking is available in different sizes, shapes, and colours, allowing for flexibility in cable management.

    Metal Cable Trunking

    Metal trunking, usually made of steel or aluminium, offers robustness and durability. It provides excellent protection against physical damage, such as impact or crushing. Metal trunking is often used in industrial environments or areas where there may be a higher risk of mechanical stress or where fire resistance is required.

    Adhesive Cable Trunking

    Adhesive cable trunking, also known as self-adhesive trunking, comes with a pre-applied adhesive strip on the back. It simplifies installation by allowing the trunking to be directly stuck to walls, ceilings, or other surfaces without the need for additional fixings. Adhesive trunking is commonly used in situations where drilling holes for mounting is not desirable.

    Flexible Cable Trunking

    Flexible trunking, typically made of plastic or rubber, is designed to accommodate cables that require bending or routing around corners. It is especially useful when dealing with cables in confined or complex spaces. Flexible trunking often comes in the form of coiled or spiral wraps that can expand, and contract as needed.

    Cable Trunking Common Applications

    Office and Commercial Buildings

    Cable trunking neatly organises and protects electric cables, ensuring a tidy workspace while facilitating easy access for maintenance and upgrades.

    Industrial Settings

    Cable trunking provides robust protection for cables against harsh conditions, minimising wear and enhancing safety in industrial working environments.

    Residential Homes

    Cable trunking helps manage and conceal wiring in residential spaces, creating a cleaner look while preventing damage from pets or everyday activities.

    Data Centres

    In data centres, cable trunking maintains optimal organisation and airflow for critical data cables, reducing the risk of interference and improving overall efficiency.

    How to Choose the Right Cable Trunking?

    When selecting the right cable trunking, consider factors such as material, size, and installation method to ensure it fits your specific needs. Look for features like fire resistance, impact durability, and ease of access for maintenance. Additionally, check compatibility with the power cables you intend to use.

    RS Hong Kong is a reliable supplier of high-quality cable trunking, offering a variety of options from trusted brands. With their commitment to customer satisfaction and industry expertise, you can confidently find the ideal solution for your cable management requirements.

    How to Order Cable Trunking from RS Hong Kong?

    RS Hong Kong is a trusted supplier of high-quality cable trunking featuring renowned brands such as ABB, Beta Duct, Convac, and more. You can easily browse our website and shop online for a wide selection of cable trunking tailored to your needs or call 852 2421 9898 to place your order directly.

    How Delivery Works at RS Hong Kong?

    At RS Hong Kong, we prioritise prompt delivery to meet your needs for cable trunking and other products. Enjoy same-day delivery for orders placed before noon and for orders made in the afternoon, next-working-day delivery is available. For more details on our delivery services, please visit our delivery page.

    669 Products showing for Cable Trunking

    Hager
    23 mm
    21mm
    Slotted Flexible Panel Trunking
    Grey
    Polyamide
    0.5m
    Flexible
    -
    -
    Self Adhesive
    -
    -
    -
    Beta Duct
    37.5 mm
    50mm
    Slotted Panel Trunking
    Black
    PVC
    2m
    Closed
    -
    -
    955
    -
    -
    -
    Beta Duct
    75 mm
    50mm
    Slotted Panel Trunking
    Grey
    PVC
    2m
    Open
    -
    -
    1045
    -
    -
    -
    Phoenix Contact
    80 mm
    100mm
    -
    Grey
    PVC
    2m
    Open
    -
    -
    CD 80X100
    -
    -
    -
    RS PRO
    20 mm
    20mm
    Slotted Flexible Panel Trunking
    White
    Polypropylene
    0.5m
    Flexible
    -
    Flame Retardant, Halogen Free, Low Smoke Density, Self-extinguishing
    VF
    UL 94 V-1
    -
    -
    RS PRO
    25 mm
    25mm
    Slotted Panel Trunking
    Grey
    PVC
    2m
    Open
    -
    Self-extinguishing
    -
    UL 94 V-0
    -
    -
    RS PRO
    33 mm
    45mm
    Slotted Panel Trunking
    Grey
    PVC
    2m
    Open
    -
    Self-extinguishing
    -
    UL 94 V-0
    -
    -
    RS PRO
    30 mm
    30mm
    Slotted Flexible Panel Trunking
    Grey
    Polypropylene
    0.5m
    Flexible
    -
    Halogen Free
    VK Self Adhesive
    CE, DIN EN 50085, ePLAN, VDE
    -
    -
    Schneider Electric
    57 mm
    -
    Cable Trunking
    White
    ABS, PC
    102mm
    -
    -
    -
    OptiLine 45
    -
    -
    -
    Igus
    95 mm
    64mm
    Cable Chain
    Black
    Igumid G
    1m
    Flexible
    75 mm
    Flame Retardant
    3400, e-chain
    -
    -
    -
    Igus
    27 mm
    10.5mm
    Cable Chain
    Black
    Igumid G
    1m
    Flexible
    38 mm
    -
    6, e-chain
    -
    -
    -
    Igus
    193 mm
    64mm
    Cable Chain
    Black
    Igumid G
    1m
    Flexible
    150 mm
    Flame Retardant, Self-extinguishing
    167, e-chain
    -
    -
    -
    Betaduct
    100 mm
    75mm
    Slotted Panel Trunking
    Grey
    PVC
    2m
    Open
    -
    -
    1045
    -
    -
    -
    RS PRO
    25 mm
    60mm
    Slotted Panel Trunking
    Grey
    Halogen Free PC/ABS
    2m
    Open
    -
    Halogen Free
    Terminal F 2000
    CE, cULus Recognised, DIN EN50085, EN45545 HL2, GL, VDE 0472
    -
    -
    Betaduct
    50 mm
    50mm
    Slotted Panel Trunking
    Grey
    PVC
    2m
    -
    -
    -
    1048
    -
    -
    -
    Igus
    38.2 mm
    19.3mm
    Cable Chain
    Black
    Igumid G
    1m
    Flexible
    28 mm
    -
    9, e-chain
    -
    -
    -
    Rittal
    -
    80mm
    Slotted Panel Trunking
    Grey
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Hager
    23 mm
    21mm
    Slotted Flexible Panel Trunking
    Grey
    Polyamide
    0.5m
    Flexible
    -
    -
    Standard
    -
    -
    -
    Igus
    50 mm
    17mm
    Cable Chain
    Black
    Polymer
    1m
    Flexible
    125 mm
    Flame Retardant, Self-extinguishing
    15, e-chain
    -
    -
    -
    Beta Duct
    25 mm
    37.5mm
    Slotted Panel Trunking
    Grey
    PVC
    2m
    Open
    -
    -
    1047
    -
    -
    -
    Results per page