Bearing Units | 2, 3 & 4 Flanged Bearings | RS
Recently searched

    Bearing Units

    Bearing units are a type of mechanical part that are used in the production of various mechanical instruments and devices. Bearing units help to support the shaft that rotates inside the machinery. Bearings allow for the injection of motion between different parts and transmit energy for mechanical operation.

    Bearing units are used in automotive applications as well as everyday household appliances which include refrigerators and vacuum cleaners.

    RS stock a range of bearing units such as flanged and take up units in various sizes and popular materials such as cast iron, stainless steel and zinc plated steel to meet all your bearing solution requirements in order to help machines run more smoothly.

    Bearing Unit Types include

    Flanged Bearing units - can have 2, 3 or 4 mounting holes. These can withstand high vibrations, high temperatures and high axial loads and are great for Automotive applications.

    Take up units - consist of an insert bearing and housing and are often used where shaft or belt adjustment and tightening is required. Take up units ensure adequate tension of the belt thus avoiding any slippage of the belt. These units are often installed within conveyor systems.

    What is a flange bearing?

    A flange bearing has a kind of lip on the outer ring of the bearing which helps the mounting and positioning of a bearing in certain delicate applications. They are typically used when the task requires the bearing to be locked in place to help withstand axial thrusting as the flange will stop the bearing from moving axially.

    Applications

    Bearing units support the rotating shafts of the wheels, gears, turbines and rotors in machines which lets them to rotate more smoothly. Bearing units are used in various industrial applications as well as:

    • Food processing machinery
    • Conveyors
    • Textile equipment
    • Belt drives in HVAC

    585 Products showing for Bearing Units

    SKF
    -
    40mm
    Flange Bearing Unit
    4
    Cast Iron
    130mm
    51.2mm
    51.2mm
    16 mm
    102mm
    -
    -
    INA
    -
    25mm
    Flange Bearing Unit
    2
    Cast Iron
    71mm
    33.4mm
    97mm
    9mm
    76.2mm
    -
    -
    NSK-RHP
    -
    25mm
    Flange Bearing Unit
    2
    Cast Iron
    96mm
    71mm
    29.24mm
    8 mm
    76mm
    -
    -
    SKF
    -
    44.45mm
    -
    4
    -
    137mm
    52.2mm
    105mm
    -
    -
    -
    -
    RS PRO
    -
    15mm
    Flange Bearing Unit
    2
    Cast Iron
    113mm
    60mm
    33.3mm
    12 mm
    90mm
    -
    -
    SKF
    -
    40mm
    -
    4
    Cast Iron
    149mm
    56mm
    112mm
    -
    -
    -
    -
    RS PRO
    -
    12mm
    Flange Bearing Unit
    4
    Cast Iron
    86mm
    86mm
    33.3mm
    12 mm
    64mm
    -
    -
    INA
    -
    12mm
    Flange Bearing Unit
    2
    Cast Iron
    58.7mm
    30.5mm
    81mm
    6.6mm
    63.5mm
    -
    -
    NSK
    -
    25mm
    Flange Bearing Unit
    2
    Cast Iron
    70mm
    38.84mm
    125.5mm
    10mm
    99mm
    -
    -
    RS PRO
    -
    40mm
    Flange Bearing Unit
    4
    Cast Iron
    133mm
    -
    39.2mm
    12 mm
    78.5mm
    -
    -
    FAG
    -
    35mm
    Flange Bearing Unit
    4
    Cast Iron
    135mm
    -
    36.4mm
    -
    -
    -
    -
    Igus
    -
    20mm
    Flange Bearing Unit
    2
    Iglide G300
    60mm
    30mm
    10mm
    6.5 mm
    44mm
    -
    -
    SKF
    -
    75mm
    -
    4
    -
    210mm
    117.5mm
    82mm
    -
    -
    -
    -
    SKF
    -
    35mm
    Flange Bearing Unit
    4
    Cast Iron
    135mm
    44.4mm
    35.4mm
    14 mm
    77.8mm
    -
    -
    SKF
    -
    63.5mm
    -
    4
    -
    187mm
    72.9mm
    149mm
    -
    -
    -
    -
    Igus
    -
    15mm
    Flange Bearing Unit
    2
    Iglidur W300, Igumid G
    68.6mm
    36mm
    15.5mm
    6.4 x 10 mm
    50mm
    -
    -
    NSK-RHP
    -
    19.05mm
    Flange Bearing Unit
    2
    Cast Iron
    98.5mm
    52.5mm
    24.6mm
    10 mm
    76.5mm
    -
    -
    NSK
    -
    30mm
    Flange Bearing Unit
    4
    Cast Iron
    95.3mm
    95.3mm
    38.84mm
    10mm
    70mm
    -
    -
    INA
    -
    40mm
    Flange Bearing Unit
    4
    Cast Iron
    130mm
    33.7mm
    -
    -
    -
    -
    -
    SKF
    -
    35mm
    Flange Bearing Unit
    4
    Cast Iron
    118mm
    118mm
    46.4mm
    14 mm
    92mm
    -
    -
    Results per page