Bearing Units | 2, 3 & 4 Flanged Bearings | RS
Recently searched

    Bearing Units

    Bearing units are a type of mechanical part that are used in the production of various mechanical instruments and devices. Bearing units help to support the shaft that rotates inside the machinery. Bearings allow for the injection of motion between different parts and transmit energy for mechanical operation.

    Bearing units are used in automotive applications as well as everyday household appliances which include refrigerators and vacuum cleaners.

    RS stock a range of bearing units such as flanged and take up units in various sizes and popular materials such as cast iron, stainless steel and zinc plated steel to meet all your bearing solution requirements in order to help machines run more smoothly.

    Bearing Unit Types include

    Flanged Bearing units - can have 2, 3 or 4 mounting holes. These can withstand high vibrations, high temperatures and high axial loads and are great for Automotive applications.

    Take up units - consist of an insert bearing and housing and are often used where shaft or belt adjustment and tightening is required. Take up units ensure adequate tension of the belt thus avoiding any slippage of the belt. These units are often installed within conveyor systems.

    What is a flange bearing?

    A flange bearing has a kind of lip on the outer ring of the bearing which helps the mounting and positioning of a bearing in certain delicate applications. They are typically used when the task requires the bearing to be locked in place to help withstand axial thrusting as the flange will stop the bearing from moving axially.

    Applications

    Bearing units support the rotating shafts of the wheels, gears, turbines and rotors in machines which lets them to rotate more smoothly. Bearing units are used in various industrial applications as well as:

    • Food processing machinery
    • Conveyors
    • Textile equipment
    • Belt drives in HVAC

    585 Products showing for Bearing Units

    RS PRO
    -
    40mm
    Take Up Bearing Unit
    -
    Cast Iron
    144mm
    114mm
    49.2mm
    -
    -
    -
    -
    RS PRO
    -
    50mm
    Flange Bearing Unit
    4
    Cast Iron
    162mm
    162mm
    59.4mm
    19 mm
    130mm
    -
    -
    RS PRO
    -
    35mm
    Flange Bearing Unit
    4
    Cast Iron
    133mm
    -
    39.2mm
    12 mm
    78.5mm
    -
    -
    RS PRO
    -
    20mm
    Flange Bearing Unit
    2
    Cast Iron
    113mm
    60mm
    33.3mm
    12 mm
    90mm
    -
    -
    RS PRO
    -
    45mm
    Flange Bearing Unit
    4
    Cast Iron
    155mm
    -
    40.6mm
    14 mm
    91.9mm
    -
    -
    RS PRO
    -
    12.7mm
    Flange Bearing Unit
    2
    Cast Iron
    130mm
    130mm
    50mm
    5/8 in
    -
    -
    -
    RS PRO
    -
    35mm
    Flange Bearing Unit
    4
    Cast Iron
    135mm
    -
    36.4mm
    14 mm
    77.8mm
    -
    -
    NSK-RHP
    -
    16mm
    Flange Bearing Unit
    2
    Cast Iron
    98.5mm
    52.5mm
    32.87mm
    10 mm
    76.5mm
    -
    -
    RS PRO
    -
    60mm
    Take Up Bearing Unit
    -
    Cast Iron
    194mm
    146mm
    65.1mm
    -
    -
    -
    -
    SKF
    -
    160mm
    -
    4
    Cast Iron
    235mm
    65mm
    -
    -
    -
    -
    -
    FAG
    -
    25mm
    Flange Bearing Unit
    4
    Cast Iron
    115mm
    29.8mm
    -
    -
    -
    -
    -
    NSK-RHP
    -
    16mm
    Flange Bearing Unit
    2
    Cast Iron
    81mm
    58.5mm
    24.27mm
    6 mm
    63.5mm
    -
    -
    SKF
    -
    25mm
    Flange Bearing Unit
    4
    Cast Iron
    95mm
    95mm
    38.8mm
    11.5 mm
    70mm
    -
    -
    RS PRO
    -
    25mm
    Flange Bearing Unit
    2
    -
    34.1mm
    130mm
    -
    -
    -
    -
    -
    SKF
    -
    50mm
    Flange Bearing Unit
    4
    Cast Iron
    143mm
    60.7mm
    60.7mm
    18.01 mm
    111mm
    -
    -
    SKF
    -
    25mm
    Flange Bearing Unit
    4
    Composite Body
    95mm
    31mm
    38.8mm
    -
    -
    -
    -
    RS PRO
    -
    55mm
    Flange Bearing Unit
    4
    Cast Iron
    162mm
    162mm
    58.4mm
    19 mm
    130mm
    -
    -
    SKF
    -
    20mm
    Flange Bearing Unit
    2
    Stainless Steel
    178mm
    54.1mm
    98mm
    -
    -
    Extended product life
    Yes
    NSK-RHP
    -
    20mm
    Flange Bearing Unit
    2
    Cast Iron
    90.5mm
    66.5mm
    27.76mm
    8 mm
    71.5mm
    -
    -
    NSK-RHP
    -
    40mm
    Flange Bearing Unit
    2
    Cast Iron
    171.4mm
    104.5mm
    34.9mm
    12 mm
    143.5mm
    -
    -
    Results per page