Bearing Units | 2, 3 & 4 Flanged Bearings | RS
Recently searched

    Bearing Units

    Bearing units are a type of mechanical part that are used in the production of various mechanical instruments and devices. Bearing units help to support the shaft that rotates inside the machinery. Bearings allow for the injection of motion between different parts and transmit energy for mechanical operation.

    Bearing units are used in automotive applications as well as everyday household appliances which include refrigerators and vacuum cleaners.

    RS stock a range of bearing units such as flanged and take up units in various sizes and popular materials such as cast iron, stainless steel and zinc plated steel to meet all your bearing solution requirements in order to help machines run more smoothly.

    Bearing Unit Types include

    Flanged Bearing units - can have 2, 3 or 4 mounting holes. These can withstand high vibrations, high temperatures and high axial loads and are great for Automotive applications.

    Take up units - consist of an insert bearing and housing and are often used where shaft or belt adjustment and tightening is required. Take up units ensure adequate tension of the belt thus avoiding any slippage of the belt. These units are often installed within conveyor systems.

    What is a flange bearing?

    A flange bearing has a kind of lip on the outer ring of the bearing which helps the mounting and positioning of a bearing in certain delicate applications. They are typically used when the task requires the bearing to be locked in place to help withstand axial thrusting as the flange will stop the bearing from moving axially.

    Applications

    Bearing units support the rotating shafts of the wheels, gears, turbines and rotors in machines which lets them to rotate more smoothly. Bearing units are used in various industrial applications as well as:

    • Food processing machinery
    • Conveyors
    • Textile equipment
    • Belt drives in HVAC

    585 Products showing for Bearing Units

    RS PRO
    -
    40mm
    Flange Bearing Unit
    4
    Cast Iron
    130mm
    130mm
    51.2mm
    16 mm
    102mm
    -
    -
    RS PRO
    -
    25mm
    Flange Bearing Unit
    2
    Cast Iron
    130mm
    68mm
    35.7mm
    16 mm
    99mm
    -
    -
    RS PRO
    -
    30mm
    Flange Bearing Unit
    2
    -
    38.1mm
    148mm
    -
    -
    -
    -
    -
    RS PRO
    -
    25.4mm
    Flange Bearing Unit
    2
    Cast Iron
    123.8mm
    33mm
    15mm
    5/8 in
    98.8mm
    -
    -
    RS PRO
    -
    30mm
    Flange Bearing Unit
    4
    Cast Iron
    125mm
    -
    32.2mm
    12 mm
    70.7mm
    -
    -
    RS PRO
    -
    40mm
    Flange Bearing Unit
    4
    Cast Iron
    137mm
    137mm
    52.2mm
    19 mm
    105mm
    -
    -
    RS PRO
    -
    45mm
    Flange Bearing Unit
    4
    Cast Iron
    143mm
    143mm
    55.6mm
    19 mm
    111mm
    -
    -
    RS PRO
    -
    40mm
    Flange Bearing Unit
    4
    Cast Iron
    145mm
    -
    41.2mm
    14 mm
    84.8mm
    -
    -
    RS PRO
    -
    35mm
    Take Up Bearing Unit
    -
    Cast Iron
    129mm
    102mm
    42.9mm
    -
    -
    -
    -
    RS PRO
    -
    20mm
    Take Up Bearing Unit
    -
    Cast Iron
    94mm
    89mm
    31mm
    -
    -
    -
    -
    RS PRO
    -
    30mm
    Flange Bearing Unit
    4
    Stainless Steel
    108mm
    108mm
    -
    -
    -
    -
    -
    RS PRO
    -
    50.8mm
    Flange Bearing Unit
    4
    Cast Iron
    143mm
    143mm
    43mm
    3/4 in
    -
    -
    -
    RS PRO
    -
    45mm
    Flange Bearing Unit
    4
    Cast Iron
    160mm
    -
    40.2mm
    16 mm
    93.3mm
    -
    -
    RS PRO
    -
    17mm
    Flange Bearing Unit
    4
    Cast Iron
    86mm
    86mm
    33.3mm
    12 mm
    64mm
    -
    -
    RS PRO
    -
    60mm
    Flange Bearing Unit
    4
    Cast Iron
    187mm
    187mm
    73.7mm
    19 mm
    149mm
    -
    -
    RS PRO
    -
    19mm
    Flange Bearing Unit
    2
    Cast Iron
    144mm
    144mm
    6.35mm
    5/8 in
    -
    -
    -
    RS PRO
    -
    25mm
    Take Up Bearing Unit
    -
    Cast Iron
    97mm
    89mm
    34mm
    -
    -
    -
    -
    HK$83.844
    Each (In a Pack of 5)
    RS PRO
    -
    25.4mm
    Flange Bearing Unit
    4
    Steel
    21mm
    9.5mm
    14.6mm
    -
    -
    -
    -
    RS PRO
    -
    15mm
    Flange Bearing Unit
    4
    Cast Iron
    86mm
    86mm
    33.3mm
    12 mm
    64mm
    -
    -
    RS PRO
    -
    17mm
    Flange Bearing Unit
    2
    Cast Iron
    113mm
    60mm
    33.3mm
    12 mm
    90mm
    -
    -
    Results per page