Bearing Units | 2, 3 & 4 Flanged Bearings | RS
Recently searched

    Bearing Units

    Bearing units are a type of mechanical part that are used in the production of various mechanical instruments and devices. Bearing units help to support the shaft that rotates inside the machinery. Bearings allow for the injection of motion between different parts and transmit energy for mechanical operation.

    Bearing units are used in automotive applications as well as everyday household appliances which include refrigerators and vacuum cleaners.

    RS stock a range of bearing units such as flanged and take up units in various sizes and popular materials such as cast iron, stainless steel and zinc plated steel to meet all your bearing solution requirements in order to help machines run more smoothly.

    Bearing Unit Types include

    Flanged Bearing units - can have 2, 3 or 4 mounting holes. These can withstand high vibrations, high temperatures and high axial loads and are great for Automotive applications.

    Take up units - consist of an insert bearing and housing and are often used where shaft or belt adjustment and tightening is required. Take up units ensure adequate tension of the belt thus avoiding any slippage of the belt. These units are often installed within conveyor systems.

    What is a flange bearing?

    A flange bearing has a kind of lip on the outer ring of the bearing which helps the mounting and positioning of a bearing in certain delicate applications. They are typically used when the task requires the bearing to be locked in place to help withstand axial thrusting as the flange will stop the bearing from moving axially.

    Applications

    Bearing units support the rotating shafts of the wheels, gears, turbines and rotors in machines which lets them to rotate more smoothly. Bearing units are used in various industrial applications as well as:

    • Food processing machinery
    • Conveyors
    • Textile equipment
    • Belt drives in HVAC

    632 Products showing for Bearing Units

    RS PRO
    -
    25.4mm
    Flange Bearing Unit
    4
    Cast Iron
    21mm
    21mm
    20mm
    15/32 in
    69.8mm
    -
    -
    RS PRO
    -
    15mm
    Flange Bearing Unit
    4
    Cast Iron
    86mm
    86mm
    33.3mm
    12 mm
    64mm
    -
    -
    RS PRO
    -
    35mm
    Flange Bearing Unit
    4
    Cast Iron
    133mm
    -
    39.2mm
    12 mm
    78.5mm
    -
    -
    RS PRO
    -
    50mm
    Flange Bearing Unit
    4
    Cast Iron
    143mm
    143mm
    54.6mm
    16 mm
    111mm
    -
    -
    RS PRO
    -
    25mm
    Flange Bearing Unit
    4
    Cast Iron
    115mm
    -
    29.7mm
    12 mm
    63.6mm
    -
    -
    RS PRO
    -
    50mm
    Flange Bearing Unit
    4
    Cast Iron
    162mm
    162mm
    59.4mm
    19 mm
    130mm
    -
    -
    RS PRO
    -
    45mm
    Flange Bearing Unit
    4
    Cast Iron
    160mm
    -
    40.2mm
    16 mm
    93.3mm
    -
    -
    RS PRO
    -
    12.7mm
    Flange Bearing Unit
    4
    Cast Iron
    123.8mm
    123.8mm
    50mm
    5/8 in
    -
    -
    -
    RS PRO
    -
    40mm
    Flange Bearing Unit
    2
    Cast Iron
    175mm
    100mm
    51.2mm
    16 mm
    144mm
    -
    -
    RS PRO
    -
    30mm
    Flange Bearing Unit
    2
    Cast Iron
    148mm
    80mm
    40.2mm
    16 mm
    117mm
    -
    -
    RS PRO
    -
    30mm
    Flange Bearing Unit
    4
    Cast Iron
    108mm
    108mm
    40.2mm
    12 mm
    83mm
    -
    -
    RS PRO
    -
    35mm
    Flange Bearing Unit
    4
    Cast Iron
    117mm
    117mm
    44.4mm
    14 mm
    92mm
    -
    -
    RS PRO
    -
    35mm
    Flange Bearing Unit
    2
    Cast Iron
    161mm
    90mm
    44.4mm
    16 mm
    130mm
    -
    -
    RS PRO
    -
    25mm
    Flange Bearing Unit
    4
    Cast Iron
    95mm
    95mm
    35.7mm
    12 mm
    70mm
    -
    -
    RS PRO
    -
    20mm
    Flange Bearing Unit
    4
    Cast Iron
    100mm
    -
    28.3mm
    12 mm
    55.1mm
    -
    -
    RS PRO
    -
    45mm
    Flange Bearing Unit
    4
    Cast Iron
    137mm
    137mm
    52.2mm
    16 mm
    105mm
    -
    -
    RS PRO
    -
    30mm
    Take Up Bearing Unit
    -
    Cast Iron
    113mm
    102mm
    38.1mm
    -
    -
    -
    -
    RS PRO
    -
    45mm
    Flange Bearing Unit
    2
    Cast Iron
    188mm
    108mm
    52.2mm
    19 mm
    148mm
    -
    -
    RS PRO
    -
    12mm
    Flange Bearing Unit
    2
    Cast Iron
    113mm
    60mm
    33.3mm
    12 mm
    90mm
    -
    -
    RS PRO
    -
    50mm
    Flange Bearing Unit
    2
    Cast Iron
    197mm
    115mm
    54.6mm
    19 mm
    157mm
    -
    -
    Results per page