Linear Guide Blocks | Guide Carriages | RS
Recently searched

    Linear Guide Blocks

    Linear guide blocks or guide carriages sit within a rail and together these components make up a linear slide that provides motion in one direction. The block is made up of rolling elements and an outer sleeve, and the smooth linear motion provided by these carriages means there is low friction along the rail as it slides.

    Applications of linear guides

    Linear guide systems comprise of the linear rail and the block, are used within the agriculture sector, vehicle manufacturing, packaging and the robotics industry.

    Features of a linear guide block

    • Blocks are easy to install and maintenance-free so are very cost-effective
    • There are a variety of carriage lengths and widths available depending on the size of the rail
    • They can be corrosion-resistant
    • Miniature version blocks are available
    • Materials consist of stainless steel and aluminium
    • Self-lubricating
    • Low-noise

    467 Products showing for Linear Guide Blocks

    • RS Stock No. 172-1043
    • Mfr. Part No. KWSE25-V1-G3
    Each
    HK$2,009.20
    INA
    KWSE25
    23mm
    -
    81.8mm
    70mm
    -
    28000N
    67000N
    -
    • RS Stock No. 172-1055
    • Mfr. Part No. KWVE15-B-H-V1-G3
    Each
    HK$1,025.90
    INA
    KWVE15
    15mm
    -
    61.2mm
    47mm
    -
    7200N
    14500N
    -
    • RS Stock No. 272-3720
    • Mfr. Part No. WWH-21-20-80-25-SL-HKA
    Each
    HK$3,473.98
    Igus
    WWH
    -
    -
    250mm
    134mm
    -
    -
    -
    -
    Each
    HK$581.80
    IKO Nippon Thompson
    MLF
    18mm
    -
    -
    30mm
    -
    2280N
    3810N
    -
    • RS Stock No. 192-5615
    • Mfr. Part No. WJ200UMA-01-10-AL
    Each
    HK$578.93
    Igus
    -
    10mm
    -
    29mm
    26mm
    -
    -
    1000N
    -
    • RS Stock No. 272-4271
    • Mfr. Part No. WWH-10-40-10
    Each
    HK$2,368.19
    Igus
    WWH
    -
    -
    100mm
    58mm
    -
    -
    -
    -
    • RS Stock No. 217-5232
    • Mfr. Part No. SHS20LV1SS(GK)
    Each
    HK$1,440.00
    THK
    SHS
    20mm
    -
    98mm
    44mm
    -
    28100N
    -
    -
    • RS Stock No. 217-5211
    • Mfr. Part No. GSR25T1SS(GK)
    Each
    HK$1,877.98
    THK
    GSR
    50mm
    -
    88mm
    50mm
    -
    20000N
    -
    -
    Each
    HK$1,198.46
    Bosch Rexroth
    R1666
    20mm
    N
    57.3mm
    44mm
    C1
    15400N
    16500N
    20mm
    • RS Stock No. 729-9998
    • Mfr. Part No. SR20W1SS(GK)
    Each
    HK$912.60
    THK
    SR-W
    20mm
    -
    66.2mm
    42mm
    -
    12.5kN
    25.2kN
    -
    • RS Stock No. 195-0332
    • Mfr. Part No. TW-12-20
    Each
    HK$1,047.44
    Igus
    T
    -
    -
    72mm
    63mm
    -
    -
    -
    -
    • RS Stock No. 172-1051
    • Mfr. Part No. KWSE30-V1-G3
    Each
    HK$2,419.46
    INA
    KWSE30
    28mm
    -
    91.4mm
    90mm
    -
    40000N
    80000N
    -
    • RS Stock No. 730-0013
    • Mfr. Part No. SHS15C1SS(GK)
    Each
    HK$884.80
    THK
    SHS-C
    15mm
    -
    64.4mm
    47mm
    -
    14200kN
    24.2kN
    -
    • RS Stock No. 272-4256
    • Mfr. Part No. WJRM-01-10-ES
    Each
    HK$2,012.87
    Igus
    WJRM
    -
    -
    35mm
    26mm
    -
    250N
    -
    -
    • RS Stock No. 272-3713
    • Mfr. Part No. WWH-21-20-80-20
    Each
    HK$2,595.51
    Igus
    WWH
    -
    -
    200mm
    134mm
    -
    3360N
    -
    -
    • RS Stock No. 272-4274
    • Mfr. Part No. WWH-21-10-120-10
    Each
    HK$1,517.86
    Igus
    WWH
    -
    -
    100mm
    153mm
    -
    -
    -
    -
    • RS Stock No. 195-0333
    • Mfr. Part No. TW-12-25
    Each
    HK$1,147.30
    Igus
    T
    -
    -
    82mm
    70mm
    -
    -
    -
    -
    • RS Stock No. 272-4289
    • Mfr. Part No. WWH-21-10-40-20-HKA
    Each
    HK$1,792.19
    Igus
    WWH
    -
    -
    200mm
    73mm
    -
    -
    -
    -
    • RS Stock No. 272-4298
    • Mfr. Part No. WWH-21-10-80-15-SL
    Each
    HK$2,836.66
    Igus
    WWH
    -
    -
    150mm
    107mm
    -
    -
    -
    -
    • RS Stock No. 849-8755
    • Mfr. Part No. NAH20EMCE01KCZ =N/P R 85
    Each
    HK$1,151.16
    NSK
    NAH
    20mm
    -
    69.8mm
    63mm
    -
    18800N
    32500N
    -
    Results per page

    Popular Searches