Linear Guide Blocks | Guide Carriages | RS
Recently searched

    Linear Guide Blocks

    Linear guide blocks or guide carriages sit within a rail and together these components make up a linear slide that provides motion in one direction. The block is made up of rolling elements and an outer sleeve, and the smooth linear motion provided by these carriages means there is low friction along the rail as it slides.

    Applications of linear guides

    Linear guide systems comprise of the linear rail and the block, are used within the agriculture sector, vehicle manufacturing, packaging and the robotics industry.

    Features of a linear guide block

    • Blocks are easy to install and maintenance-free so are very cost-effective
    • There are a variety of carriage lengths and widths available depending on the size of the rail
    • They can be corrosion-resistant
    • Miniature version blocks are available
    • Materials consist of stainless steel and aluminium
    • Self-lubricating
    • Low-noise

    467 Products showing for Linear Guide Blocks

    • RS Stock No. 778-2651
    • Mfr. Part No. WW-25-120-15
    Each
    HK$2,035.64
    Igus
    W
    120mm
    -
    150mm
    195mm
    -
    -
    19200N
    -
    • RS Stock No. 272-3709
    • Mfr. Part No. WWH-21-20-80-15
    Each
    HK$2,510.39
    Igus
    WWH
    -
    -
    150mm
    134mm
    -
    -
    -
    -
    • RS Stock No. 272-4276
    • Mfr. Part No. WWH-21-10-120-15
    Each
    HK$1,654.00
    Igus
    WWH
    -
    -
    150mm
    153mm
    -
    1400N
    -
    -
    Each
    HK$731.10
    Bosch Rexroth
    R0442
    9mm
    N
    31mm
    20mm
    C0
    1180N
    2100N
    9mm
    • RS Stock No. 272-4296
    • Mfr. Part No. WWH-21-10-80-15
    Each
    HK$1,789.79
    Igus
    WWH
    -
    -
    150mm
    107mm
    -
    1400N
    -
    -
    • RS Stock No. 810-0271
    • Mfr. Part No. HRW21CA1UU(GK)
    Each
    HK$1,424.30
    THK
    HRW-CA
    37mm
    -
    58.8mm
    68mm
    -
    6.18kN
    11.5kN
    -
    • RS Stock No. 172-1063
    • Mfr. Part No. KWVE25-WL-V1-G3
    Each
    HK$2,129.80
    INA
    KWVE25
    69mm
    -
    107.5mm
    120mm
    -
    23400N
    54000N
    -
    Each
    HK$1,027.10
    IKO Nippon Thompson
    MH
    15mm
    H
    66mm
    47mm
    -
    11600N
    -
    -
    Each
    HK$667.40
    IKO Nippon Thompson
    MLF
    18mm
    -
    -
    30mm
    -
    2870N
    5300N
    -
    • RS Stock No. 172-1052
    • Mfr. Part No. KWSE30-V2-G3
    Each
    HK$2,286.40
    INA
    KWSE30
    28mm
    -
    91.4mm
    90mm
    -
    40000N
    80000N
    -
    • RS Stock No. 272-3708
    • Mfr. Part No. WWH-21-16-60-20-SL-HKA
    Each
    HK$3,066.84
    Igus
    WWH
    -
    -
    200mm
    104mm
    -
    -
    -
    -
    • RS Stock No. 849-8758
    • Mfr. Part No. NAH20ANCE01KCZ =N/P R 85
    Each
    HK$1,060.40
    NSK
    NAH
    20mm
    -
    69.8mm
    44mm
    -
    18800N
    32500N
    -
    • RS Stock No. 272-4303
    • Mfr. Part No. WWH-21-10-80-20-SL-HKA
    Each
    HK$3,068.67
    Igus
    WWH
    -
    -
    200mm
    107mm
    -
    -
    -
    -
    • RS Stock No. 849-8751
    • Mfr. Part No. NAH20ANCE01PCZ =N/P R 85
    Each
    HK$1,043.30
    NSK
    NAH
    20mm
    -
    69.8mm
    44mm
    -
    18800N
    32500N
    -
    • RS Stock No. 272-3710
    • Mfr. Part No. WWH-21-20-80-15-HKA
    Each
    HK$2,667.92
    Igus
    WWH
    -
    -
    150mm
    134mm
    -
    -
    -
    -
    Each
    HK$1,962.70
    Bosch Rexroth
    R2001
    15mm
    N
    58.2mm
    47mm
    C1
    5100N
    9300N
    15mm
    • RS Stock No. 849-8789
    • Mfr. Part No. NAS15CLCE01KCZ =N/P R 85
    Each
    HK$593.40
    NSK
    NAS
    15mm
    -
    40.4mm
    34mm
    -
    5750N
    9100N
    -
    • RS Stock No. 272-4257
    • Mfr. Part No. WJRM-01-10-ES-FG
    Each
    HK$689.72
    Igus
    WJRM
    -
    -
    35mm
    26mm
    -
    -
    -
    -
    • RS Stock No. 272-3715
    • Mfr. Part No. WWH-21-20-80-20-SL
    Each
    HK$3,135.36
    Igus
    WWH
    -
    -
    200mm
    134mm
    -
    -
    -
    -
    • RS Stock No. 272-4286
    • Mfr. Part No. WWH-21-10-40-15-SL
    Each
    HK$2,546.43
    Igus
    WWH
    -
    -
    150mm
    73mm
    -
    -
    -
    -
    Results per page

    Popular Searches