Linear Bearings Units | Ball Bearing Units | RS
Recently searched

    Linear Bearing Units

    Linear bearings are compact and easy to mount, here at RS we sell bearing units with or without seals and are available in a standard version as well as a corrosion-resistant version. Linear ball bearing units are available as single, or tandem units.

    There are two main types of linear bearing units, linear ball bearing units and also linear plain bearing units.

    80 Products showing for Linear Bearing Units

    INA
    30mm
    -
    Linear Ball Bearing Unit
    Open
    60 x 68 x 87mm
    5900N
    6000N
    68mm
    87mm
    60mm
    Ewellix Makers in Motion
    25mm
    35mm
    Linear Ball Bearing Unit
    Closed
    62 x 40 x 54mm
    2120N
    1560N
    40mm
    54mm
    62mm
    Ewellix Makers in Motion
    25mm
    35mm
    Linear Ball Bearing Unit
    Closed
    62 x 40 x 54mm
    2120N
    1560N
    40mm
    54mm
    62mm
    INA
    20mm
    -
    Linear Ball Bearing Unit
    Closed
    45 x 60 x 47.5mm
    1570N
    1230N
    60mm
    47.5mm
    45mm
    Ewellix Makers in Motion
    16mm
    24mm
    Linear Ball Bearing Unit
    Closed
    45 x 30 x 38mm
    930N
    630N
    30mm
    38mm
    45mm
    INA
    30mm
    -
    Linear Ball Bearing Unit
    Closed
    59 x 65 x 67.5mm
    3300N
    2700N
    65mm
    67.5mm
    59mm
    INA
    16mm
    -
    Linear Ball Bearing Unit
    Closed
    78 x 53 x 42mm
    2330N
    3100N
    53mm
    42mm
    78mm
    Bosch Rexroth
    -
    -
    Linear Ball Bearing Unit
    -
    -
    1050N
    570N
    -
    -
    -
    INA
    25mm
    -
    Linear Ball Bearing Unit
    Open
    51 x 58 x 78mm
    3950N
    4300N
    58mm
    78mm
    51mm
    INA
    25mm
    -
    Linear Ball Bearing Unit
    Closed
    40.2 x 60 x 52.5mm
    2280N
    1670N
    60mm
    52.5mm
    40.2mm
    INA
    20mm
    -
    Linear Ball Bearing Unit
    Closed
    45 x 70 x 47.5mm
    1570N
    1230N
    70mm
    47.5mm
    45mm
    INA
    25mm
    -
    Linear Plain Bearing Unit
    Closed
    58 x 74 x 56mm
    -
    -
    74mm
    56mm
    58mm
    INA
    25mm
    -
    Linear Ball Bearing Unit
    Closed
    58 x 74 x 60mm
    2800N
    2220N
    74mm
    60mm
    58mm
    INA
    25mm
    -
    Linear Ball Bearing Unit
    Closed
    58 x 80 x 57.5mm
    2800N
    2220N
    80mm
    57.5mm
    58mm
    INA
    30mm
    -
    Linear Ball Bearing Unit
    Closed
    68 x 84 x 67mm
    3600N
    2850N
    84mm
    67mm
    68mm
    INA
    40mm
    -
    Linear Ball Bearing Unit
    Closed
    60.2 x 87 x 73.5mm
    5300N
    4450N
    87mm
    73.5mm
    60.2mm
    INA
    20mm
    -
    Linear Ball Bearing Unit
    Open
    45 x 70 x 45mm
    1600N
    1280N
    70mm
    45mm
    45mm
    Igus
    12mm
    -
    Pillow Block Bearing Unit
    -
    39 x 43 x 28mm
    960N
    6720N
    43mm
    28mm
    39mm
    Igus
    16mm
    -
    Pillow Block Bearing Unit
    -
    43 x 53 x 42mm
    1440N
    10080N
    53mm
    42mm
    43mm
    Igus
    25mm
    -
    Pillow Block Bearing Unit
    -
    67 x 78 x 60mm
    3625N
    25375N
    78mm
    60mm
    67mm
    Results per page