Linear Bearings Units | Ball Bearing Units | RS
Recently searched

    Linear Bearing Units

    Linear bearings are compact and easy to mount, here at RS we sell bearing units with or without seals and are available in a standard version as well as a corrosion-resistant version. Linear ball bearing units are available as single, or tandem units.

    There are two main types of linear bearing units, linear ball bearing units and also linear plain bearing units.

    80 Products showing for Linear Bearing Units

    Ewellix Makers in Motion
    30mm
    40mm
    Linear Ball Bearing Unit
    Closed
    67 x 50 x 60mm
    3150N
    2700N
    50mm
    60mm
    67mm
    Igus
    8mm
    -
    Linear Plain Bearing Unit
    -
    32 x 35 x 28mm
    216N
    -
    35mm
    28mm
    32mm
    INA
    10mm
    -
    Linear Ball Bearing Unit
    Closed
    26.2 x 40 x 33mm
    510N
    370N
    40mm
    33mm
    26.2mm
    Pacific
    25mm
    -
    Pillow Block Bearing Unit
    -
    67 x 78 x 51mm
    -
    29881N
    78mm
    51mm
    67mm
    Pacific
    10mm
    -
    Pillow Block Bearing Unit
    -
    36 x 40 x 31.5mm
    -
    5984N
    40mm
    31.5mm
    36mm
    Igus
    30mm
    -
    Pillow Block Bearing Unit
    -
    79 x 87 x 70mm
    5100N
    35700N
    87mm
    70mm
    79mm
    INA
    30mm
    -
    Linear Ball Bearing Unit
    Closed
    105 x 67 x 60mm
    5400N
    5400N
    67mm
    60mm
    105mm
    INA
    20mm
    -
    Linear Ball Bearing Unit
    Closed
    39 x 47 x 48.5mm
    1110N
    790N
    47mm
    48.5mm
    39mm
    Bosch Rexroth
    -
    -
    Linear Ball Bearing Unit
    -
    -
    810N
    490N
    -
    -
    -
    INA
    30mm
    -
    Linear Ball Bearing Unit
    Closed
    68 x 84 x 63.5mm
    3700N
    3000N
    84mm
    63.5mm
    68mm
    INA
    30mm
    -
    Linear Ball Bearing Unit
    Open
    142 x 87 x 60mm
    9600N
    12000N
    87mm
    60mm
    142mm
    INA
    50mm
    -
    Linear Ball Bearing Unit
    Closed
    100 x 130 x 98mm
    8700N
    6300N
    130mm
    98mm
    100mm
    Ewellix Makers in Motion
    12mm
    19mm
    Linear Ball Bearing Unit
    Closed
    40 x 28 x 33mm
    695N
    510N
    28mm
    33mm
    40mm
    Bosch Rexroth
    -
    -
    Linear Ball Bearing Unit
    -
    -
    730N
    380N
    -
    -
    -
    Ewellix Makers in Motion
    20mm
    28mm
    Linear Ball Bearing Unit
    Closed
    53 x 30 x 45mm
    1160N
    800N
    30mm
    45mm
    53mm
    Ewellix Makers in Motion
    30mm
    40mm
    Linear Ball Bearing Unit
    Closed
    67 x 50 x 60mm
    3150N
    2700N
    50mm
    60mm
    67mm
    Ewellix Makers in Motion
    12mm
    22mm
    Linear Ball Bearing Unit
    Closed
    43 x 32 x 35mm
    1080N
    815N
    32mm
    35mm
    43mm
    INA
    20mm
    -
    Linear Ball Bearing Unit
    Closed
    65 x 53 x 42.5mm
    1800N
    1580N
    53mm
    42.5mm
    65mm
    Ewellix Makers in Motion
    12mm
    19mm
    Linear Ball Bearing Unit
    Closed
    40 x 28 x 33mm
    695N
    510N
    28mm
    33mm
    40mm
    Bosch Rexroth
    -
    -
    Linear Ball Bearing Unit
    -
    -
    4820N
    2790N
    -
    -
    -
    Results per page