Industrial Computers | Industrial PCs | RS
Recently searched

    Industrial Computers

    What are Industrial Computers?

    Industrial Computers are rugged computer systems used for industrial applications as they can function in harsh environments such as high levels of shock, vibration, and extreme temperatures.

    Industrial Computers are a high-performance option that deliver a high level of computing capability through a combination of processor power and on board memory. Industrial Computers differ from consumer systems in several ways such as

    • High processing power from top brands such as Intel
    • Bigger hard drive sizes up to 4TB
    • Suitable for continuous operation in varying environments
    • More rugged build with a heavy metal construction

    Industrial Computing also have on board memory types such as GB DDR4 and come in different types, for example, Fanless PC's which use alternative cooling methods.

    Applications of Industrial Computers

    Industrial Computers are used in numerous applications and industries that require rugged computing power in a range of environments. Due to the rugged build and high-power internal components, Industrial Computers generally have a longer lifespan than commercial or enterprise computers. Examples of industries that use Industrial Computers include:

    • Telecommunications
    • Broadcast
    • Military
    • Industrial
    • Medical

    Industrial Computer Form Factors

    • Rackmount industrial PCs can be fixed to walls or mounted in cabinets.
    • Equipment-mounted computers can easier be mounted directly into the equipment.
    • Industrial panel PCs can be installed into a cut out of an enclosure.
    • Embedded industrial systems have a small footprint and are a perfect solution for tight spaces.

    Browse the broad range of Industrial Computers RS has to offer. Order today for next day delivery.

    198 Products showing for Industrial Computers

    Siemens
    -
    4
    Intel Atom
    1.5 GHz
    SIMATIC
    Windows 10
    IP40
    USB
    24 V
    100 x 191 x 64 mm
    RJ45
    -
    -
    -
    -
    16 GB
    -
    -
    -
    -
    -
    Siemens
    -
    2
    Intel Atom
    1.58 GHz
    SIMATIC
    Windows 10
    IP40
    USB
    24 V
    100 x 191 x 60 mm
    RJ45
    -
    -
    -
    -
    8 GB
    -
    -
    -
    -
    -
    Revolution PI
    -
    4
    ARM Cortex
    1.5 GHz
    RevPi Connect 4
    -
    IP20
    USB
    10.8 → 28.8 V
    96 x 45 x 110.5 mm
    Micro-HDMI, RJ45, USB
    20W
    -
    -
    -
    32 GB
    -
    -
    -
    -
    -
    Siemens
    -
    -
    Intel Core i3
    1.9 GHz
    6AV7241
    Windows 10
    IP65
    USB
    24 V dc
    331 x 529 x 85 mm
    RS232/RS485
    350W
    -
    -
    -
    4000 MB
    -
    -
    -
    -
    -
    Revolution PI
    Graphic Output Onboard
    4
    -
    1.5 GHz
    RevPi Connect S
    Linux
    IP20
    ConBridge, PiBridge
    +12V → +24V DC
    96 x 45 x 110.5 mm
    2 x USB A2
    20W
    0
    Polycarbonate
    -
    16GB (Flash) / 1GB (RAM)
    Flash, RAM
    -
    2.5
    -25°C
    +55°C
    Siemens
    -
    4
    Intel Atom
    1.5 GHz
    SIMATIC
    Windows 10
    IP40, IP65
    USB
    24 V
    -
    RJ45
    -
    -
    -
    -
    16 GB
    -
    -
    -
    -
    -
    Seeed Studio
    -
    6
    ARM Cortex
    1.5 GHz
    reComputer industrial
    -
    -
    USB
    12 V
    69.6 x 45 mm
    USB
    15W
    -
    Aluminium
    -
    8 GB
    LPDDR5
    -
    -
    -10°C
    +60°C
    Siemens
    -
    4
    Intel Atom
    1.5 GHz
    SIMATIC
    Windows 10
    IP40
    USB
    24 V
    100 x 191 x 64 mm
    RJ45
    -
    -
    -
    -
    16 GB
    -
    -
    -
    -
    -
    Siemens
    -
    4
    Intel Atom
    3 GHz
    SIMATIC
    Windows 10
    IP40
    USB
    24 V
    132 x 254 x 73 mm
    RJ45
    -
    -
    -
    -
    16 GB
    -
    -
    -
    -
    -
    Siemens
    -
    4
    Intel Atom
    1.5 GHz
    SIMATIC
    Windows 10
    IP40
    USB
    24 V
    100 x 191 x 64 mm
    RJ45
    -
    -
    -
    -
    16 GB
    -
    -
    -
    -
    -
    Siemens
    -
    4
    Intel Atom
    1.83 GHz
    SIMATIC
    Windows 10
    IP40
    USB
    24 V
    100 x 191 x 60 mm
    RJ45
    -
    -
    -
    -
    8 GB
    -
    -
    -
    -
    -
    Bosch Rexroth
    Graphic Output Onboard
    2
    Intel Core i5
    2.4 GHz
    ctrlX IPC – PR42
    Windows 10 IoT LTSC 2019
    IP20
    2x Full Size mPCIe1x PCIe
    24 V dc
    312 x 83 x 197 mm
    Ethernet, Serial, USB
    70W
    2x Full Size mPCIe <BR/>1x PCIe
    -
    -
    8 GB
    DDR3L
    256GB SSD
    -
    0°C
    55°C
    Bosch Rexroth
    Graphic Output Onboard
    2
    Intel Core i5
    2.6 GHz
    ctrlX IPC – PR43
    Windows 10 IoT LTSC 2019
    IP20
    2x Full Size mPCIe1x PCIe
    24 V dc
    312 x 83 x 197 mm
    Ethernet, Serial, USB
    70W
    2x Full Size mPCIe <BR/>1x PCIe
    -
    -
    8 GB
    DDR3L
    256GB SSD
    -
    0°C
    55°C
    MOXA
    -
    4
    Intel Core i7
    2.8 GHz
    BXP-C100
    Linux, Windows
    IP20
    -
    12/24 V dc
    210 x 166 x 83 mm
    HDMI, LAN, Serial, USB, VGA
    90W
    -
    -
    -
    8 GB
    -
    -
    -
    -
    -
    MOXA
    -
    4
    Intel Core i5
    2.6 GHz
    BXP-C100
    Linux, Windows
    IP20
    -
    12/24 V dc
    210 x 166 x 65.5 mm
    HDMI, LAN, Serial, USB, VGA
    90W
    -
    -
    -
    8 GB
    -
    -
    -
    -
    -
    MOXA
    -
    4
    Intel Core i7
    2.8 GHz
    BXP-C100
    Linux, Windows
    IP20
    -
    12/24 V dc
    210 x 166 x 48 mm
    HDMI, LAN, Serial, USB, VGA
    90W
    -
    -
    -
    8 GB
    -
    -
    -
    -
    -
    MOXA
    -
    4
    Intel Core i7
    2.8 GHz
    DRP-C100
    Linux, Windows
    IP20
    -
    12/24 V dc
    60 x 130 x 150 mm
    HDMI, LAN, Serial, USB, VGA
    90W
    -
    -
    -
    8 GB
    -
    -
    -
    -
    -
    Siemens
    -
    4
    Intel Atom
    1.5 GHz
    SIMATIC
    Windows 10
    IP40, IP65
    USB
    24 V
    -
    RJ45
    -
    -
    -
    -
    16 GB
    -
    -
    -
    -
    -
    Siemens
    -
    4
    Intel Atom
    1.5 GHz
    SIMATIC
    Windows 10
    IP40, IP65
    USB
    24 V
    -
    RJ45
    -
    -
    -
    -
    16 GB
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    -
    -
    -
    BL2 BPC
    -
    IP20
    -
    -
    -
    -
    -
    -
    -
    -
    240 GB
    -
    -
    -
    -
    -
    Results per page