Industrial Computers | Industrial PCs | RS
Recently searched

    Industrial Computers

    What are Industrial Computers?

    Industrial Computers are rugged computer systems used for industrial applications as they can function in harsh environments such as high levels of shock, vibration, and extreme temperatures.

    Industrial Computers are a high-performance option that deliver a high level of computing capability through a combination of processor power and on board memory. Industrial Computers differ from consumer systems in several ways such as

    • High processing power from top brands such as Intel
    • Bigger hard drive sizes up to 4TB
    • Suitable for continuous operation in varying environments
    • More rugged build with a heavy metal construction

    Industrial Computing also have on board memory types such as GB DDR4 and come in different types, for example, Fanless PC's which use alternative cooling methods.

    Applications of Industrial Computers

    Industrial Computers are used in numerous applications and industries that require rugged computing power in a range of environments. Due to the rugged build and high-power internal components, Industrial Computers generally have a longer lifespan than commercial or enterprise computers. Examples of industries that use Industrial Computers include:

    • Telecommunications
    • Broadcast
    • Military
    • Industrial
    • Medical

    Industrial Computer Form Factors

    • Rackmount industrial PCs can be fixed to walls or mounted in cabinets.
    • Equipment-mounted computers can easier be mounted directly into the equipment.
    • Industrial panel PCs can be installed into a cut out of an enclosure.
    • Embedded industrial systems have a small footprint and are a perfect solution for tight spaces.

    Browse the broad range of Industrial Computers RS has to offer. Order today for next day delivery.

    198 Products showing for Industrial Computers

    Siemens
    -
    4
    Intel Atom
    1.5 GHz
    SIMATIC
    Windows 10
    IP40
    USB
    24 V
    132 x 254 x 73 mm
    RJ45
    -
    -
    -
    -
    16 GB
    -
    -
    -
    -
    -
    Siemens
    -
    4
    Intel Atom
    1.5 GHz
    SIMATIC
    Windows 10
    IP40
    USB
    24 V
    132 x 254 x 73 mm
    RJ45
    -
    -
    -
    -
    16 GB
    -
    -
    -
    -
    -
    Siemens
    -
    4
    Intel Atom
    1.5 GHz
    SIMATIC
    Windows 10
    IP40
    USB
    24 V
    100 x 191 x 64 mm
    RJ45
    -
    -
    -
    -
    16 GB
    -
    -
    -
    -
    -
    Siemens
    -
    4
    Intel Core i5
    2.4 GHz
    6AV7880
    Windows 10
    IP65
    -
    19 Vdc, 100 → 240 Vac
    272 x 25 x 192 mm
    Bluetooth, Ethernet, Micro HDMI, Micro SDXC, Universal Audio Jack, USB, Wi-FI
    -
    -
    -
    -
    8 GB
    -
    -
    -
    -
    -
    Siemens
    -
    4
    Intel Core i5
    2.4 GHz
    6AV7880
    Windows 10
    IP65
    -
    19 Vdc, 100 → 240 Vac
    272 x 25 x 192 mm
    Bluetooth, Ethernet, Micro HDMI, Micro SDXC, Universal Audio Jack, USB, Wi-FI
    -
    -
    -
    -
    8 GB
    -
    -
    -
    -
    -
    MOXA
    -
    4
    Intel Atom
    2 GHz
    DRP-A100
    Linux, Windows
    IP20
    -
    12/24 V dc
    60 x 130 x 150 mm
    HDMI, LAN, Serial, USB, VGA
    50W
    -
    -
    -
    8 GB
    -
    -
    -
    -
    -
    Jumo
    -
    4
    Programmable Controller CPU
    800 MHz
    variTRON 500
    -
    IP20
    Modbus
    24 V
    135 x 101 x 101.5 mm
    -
    25W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    4
    Intel Atom
    1.5 GHz
    SIMATIC
    Windows 10
    IP40, IP65
    USB
    24 V
    -
    RJ45
    -
    -
    -
    -
    16 GB
    -
    -
    -
    -
    -
    Revolution PI
    -
    4
    -
    1.5 GHz
    RevPi Connect SE
    Linux
    IP20
    ConBridge, PiBridge
    +12V → +24V DC
    96 x 45 x 110.5 mm
    2 x USB A2
    20W
    0
    Polycarbonate
    -
    8GB (Flash) / 1GB (RAM)
    Flash, RAM
    -
    2.5
    -25°C
    +55°C
    Brainboxes
    -
    4
    -
    1.2 Ghz
    Neuron Edge
    Linux
    IP20
    Modbus,
    +5V → +30V DC
    120 x 45 x 99 mm
    1x RS232, RS422/485 Full Duplex, or RS485 Half Duplex
    15W
    0
    polyamide
    -
    4GB (Flash) / 1GB (RAM)
    Flash, RAM
    -
    2.5
    -20°C
    +70°C
    Siemens
    -
    -
    ARM
    -
    6ES7647
    -
    IP20
    -
    24 V
    234 x 129 x 71 mm
    4x Ethernet (RJ45)
    -
    -
    -
    -
    8 GB RAM
    -
    -
    -
    -
    -
    Siemens
    -
    -
    Intel Core i3
    1.9 GHz
    6AV7241
    Windows 10
    IP65
    PCI
    24 V dc
    331 x 529 x 85 mm
    RS232/RS485
    350W
    -
    -
    -
    4000 MB
    -
    -
    -
    -
    -
    Siemens
    -
    4
    Intel Atom
    1.5 GHz
    SIMATIC
    Windows 10
    IP40
    USB
    24 V
    100 x 191 x 64 mm
    RJ45
    -
    -
    -
    -
    16 GB
    -
    -
    -
    -
    -
    Siemens
    -
    2
    Intel Atom
    1.58 GHz
    SIMATIC
    Windows 10
    IP40
    USB
    24 V
    100 x 191 x 60 mm
    RJ45
    -
    -
    -
    -
    8 GB
    -
    -
    -
    -
    -
    Schneider Electric
    -
    4
    Intel Core i5
    4.1 GHz
    PS6000
    Windows 10
    IP20
    -
    100 → 240 V ac
    290 x 195 x 65 mm
    -
    121W
    -
    -
    -
    8 GB
    -
    -
    -
    -
    -
    Revolution PI
    -
    -
    Arm Cortex A72 Broadcom BCM2711 Quad-core
    1.5 GHz
    PR100
    -
    IP20
    -
    24 V dc
    90 x 106 x 70 mm
    -
    11W
    -
    -
    -
    32 GB
    -
    -
    -
    -
    -
    Schneider Electric
    -
    2
    Intel Celeron
    -
    Harmony P6
    Windows 10
    -
    PCI, PCIe
    100 → 240 V ac
    290 x 195 x 65 mm
    Display Port, RJ45, RS-232C, USB
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    4
    Intel Atom
    1.5 GHz
    SIMATIC
    Windows 10
    IP40
    USB
    24 V
    100 x 191 x 64 mm
    RJ45
    -
    -
    -
    -
    16 GB
    -
    -
    -
    -
    -
    Results per page