Foam Tape, Foam Double Sided Tape, Foam Seal & Strips | RS
Recently searched

    Foam Tapes

    Foam Tapes are available as single-sided foam tape or double-sided foam tape. They are used for a wide range of applications including bonding, sealing, thermal insulation, gaskets, and a variety of bonding and sealing tasks.

    What is Foam Tape?

    Foam tapes promise superior results due to their exceptional qualities as they are made from either polyethylene, polyurethane, or polyvinyl material and are adhesive-backed.

    Foam tapes have a variety of applications including shock absorption, vibration, and sound dampening. The foam tape series include acrylic VHB series, VST, ATG, and HB these high-performing adhesive foam tapes are supplied in various thickness sizes.

    This tape is commonly used instead of mechanical fasteners such as screws, bolts, and rivets due to its strong vibration resistance, durability, and ability to seal against heat, cold, gas, and liquid. You even don't have to worry about dust, air, or wind-driven snow when you use foam seal tape.

    Foam Material Types include:

    • Acrylic foam
    • Silicone foam
    • EPDM foam
    • PVC foam
    • Polyethylene Foam (PE foam)

    Foam Tape Types

    Single-Sided Foam Tapes

    With only one side of the tape having adhesive, this tape works great for gaskets and protective packaging. It works on uneven surfaces and will expand or reduce in size to ensure the gap is filled.

    Double-Sided Foam Tapes

    The adhesive is applied on both sides of the foam. Mainly used for mounting applications also thermal insulation, fastening and gap filling. You can also make use of a foam seal in absence of double-sided foam tapes as they are great alternatives to consider when packing up breakables.

    Foam tape properties

    A variety of foam tapes are available in the market based on factors such as their density, structure, and adhesion properties. Each variety serves a different purpose, and each one fulfills a different need. Their flexibility makes them ideal for fixing uneven surfaces with ease.

    It is even possible to use them in the presence of moisture, high temperatures, and other solvents outdoors. Different foam tapes have different adhesive levels and it greatly depends on how they are used. Some of the unique properties are as follows:

    • Temperatures between -40°F and 300°F are normal for foam tape.
    • UV radiation from the sun, moisture, and solvents have no effect on it.
    • It is capable of compensating for varying thermal expansions due to its high bonding strength.

    However, you should always consider the specific properties of foam tapes prior to making your choice. It's because choosing the right foam tape for your application is crucial to the success of your finished product.

    274 Products showing for Foam Tapes

    RS PRO
    19mm
    1mm
    33m
    Acrylic Foam
    Clear
    33 N/cm
    1000kg/m³
    Double Sided
    Acrylic
    -
    +120°C
    -
    -
    RS PRO
    9mm
    0.80mm
    50m
    PE Foam
    Black
    9 N/cm
    90kg/m³
    Double Sided
    Modified Acrylic
    -
    +90°C
    -
    -
    RS PRO
    25mm
    1mm
    150mm
    PE Foam
    White
    8 N/cm
    67kg/m³
    Double Sided
    Rubber
    -
    +80°C
    -
    -
    RS PRO
    12mm
    0.60mm
    33m
    Acrylic Foam
    Black
    31 N/cm
    -
    Double Sided
    Acrylic
    -
    +120°C
    -
    -
    Tesa
    -
    2.0mm
    -
    Acrylic Foam
    Black
    -
    -
    -
    -
    -
    -
    ACXplus 7078
    Tesa ACXplus 7078
    Tesa
    -
    1.0mm
    -
    PE Foam
    Black, White
    -
    -
    -
    -
    -
    -
    62510
    Tesa 62510
    Werma
    12.0mm
    -
    52.0mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    3M
    12.0mm
    1.10mm
    33.0m
    Acrylic
    Grey
    -
    -
    -
    -
    -
    -
    4941
    700007
    3M
    12mm
    1.1mm
    33m
    Acrylic Foam
    Black
    -
    -
    -
    -
    -
    -
    4947F
    4947F
    Tesa
    -
    2.0mm
    -
    Acrylic Foam
    Black
    -
    -
    -
    -
    -
    -
    ACXplus 7078
    Tesa ACXplus 7078
    Tesa
    -
    2.0mm
    -
    Acrylic Foam
    Black
    -
    -
    -
    -
    -
    -
    ACXplus 7078
    Tesa ACXplus 7078
    3M
    19.0mm
    1.10mm
    33.0m
    Acrylic Foam
    -
    -
    -
    -
    -
    -
    -
    LSE-110WF
    VHB
    3M
    25mm
    1.1mm
    33m
    Acrylic Foam
    Transparent
    -
    -
    -
    -
    -
    -
    4950F25
    4950F
    3M
    19mm
    0.08mm
    10m
    Urethane
    White
    -
    -
    -
    -
    -
    -
    7100040051
    7100040051
    Tesa
    -
    1.10mm
    -
    PE Foam
    Black, White
    -
    -
    -
    -
    -
    -
    4957
    Tesa 4957
    Tesa
    19.0mm
    0.80mm
    25.0m
    Acrylic Foam
    -
    -
    -
    -
    -
    -
    -
    ACXplus 7063
    -
    Tesa
    -
    1.10mm
    -
    PE Foam
    Black, White
    -
    -
    -
    -
    -
    -
    4957
    Tesa 4957
    Hi-Bond
    19.0mm
    0.64mm
    33.0m
    Acrylic Foam
    White
    8.2 N/cm
    1000kg/m³
    Double Sided
    Acrylic
    82.3N/cm
    +100°C
    VST 6064WFR
    -
    Tesa
    -
    0.50mm
    -
    Acrylic Foam
    Black
    -
    -
    -
    -
    -
    -
    ACXplus 7072
    Tesa ACXplus 7072
    Tesa
    -
    1.15mm
    -
    PE Foam
    White
    -
    -
    -
    -
    -
    -
    4952
    Tesa 4952
    Results per page

    Popular Searches