Littelfuse TVS Diodes, 2-Pin
- RS Stock No.:
- 522-747
- Mfr. Part No.:
- 1.5SMC110CA
- Manufacturer:
- Littelfuse
The image is for reference only, please refer to product details and specifications
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 522-747
- Mfr. Part No.:
- 1.5SMC110CA
- Manufacturer:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Mount Type | Surface | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | 1.5SMC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Mount Type Surface | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series 1.5SMC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse TVS Diodes, 2-Pin
- ebm-papst W2S130 Series Axial Fan AC Operation 39W 150 x 55mm
- RS PRO Control Cable 0.5 mm² Screened Grey PVC Sheath, 20 AWG
- 6220-AZBB-ZBZZ | Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- 3504/CCE/VH/X/XX/1/8/XXX/G/D4/LO/R4 | Eurotherm 3504 PID Temperature Controller 6 Output Analogue Logic 100
- Amphenol Industrial Circular Connector RTS0L-xxCG Series
- RS PRO Fibre Optic Sensor 110 mm, IP65
- 3M 101 40 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch