Sunhayato Orange Terminal Post
- RS Stock No.:
- 664-7923
- Mfr. Part No.:
- SLC-22-G-O
- Manufacturer:
- Sunhayato
Get a bulk buy discount
Add 200 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 20 units)*
HK$86.70
FREE delivery for orders over HK$250.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 20 - 180 | HK$4.335 | HK$86.70 | - |
| 200 - 380 | HK$4.16 | HK$83.20 | 4% |
| 400 - 980 | HK$4.035 | HK$80.70 | 6% |
| 1000 + | HK$3.90 | HK$78.00 | 10% |
*price indicative
- RS Stock No.:
- 664-7923
- Mfr. Part No.:
- SLC-22-G-O
- Manufacturer:
- Sunhayato
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Product Type | Terminal Post | |
| Colour | Orange | |
| Insulated | Yes | |
| Body Material | Phosphor Bronze | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Product Type Terminal Post | ||
Colour Orange | ||
Insulated Yes | ||
Body Material Phosphor Bronze | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Check terminal for oscilloprobe SLC-22/33-G
Oscilloprobe can be clipped from all directions
Can be colour-coded by signal line
Mountable at 2.54 mm pitch (SLC-33-G)