Sunhayato 800 μm Gold Terminal Post
- RS Stock No.:
- 354-9069
- Mfr. Part No.:
- SST-1-1
- Manufacturer:
- Sunhayato
The image is for reference only, please refer to product details and specifications
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
HK$46.60
FREE delivery for orders over HK$250.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 - 180 | HK$2.33 | HK$46.60 |
| 200 - 380 | HK$2.265 | HK$45.30 |
| 400 - 980 | HK$2.215 | HK$44.30 |
| 1000 + | HK$2.095 | HK$41.90 |
*price indicative
- RS Stock No.:
- 354-9069
- Mfr. Part No.:
- SST-1-1
- Manufacturer:
- Sunhayato
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Product Type | Terminal Post | |
| Colour | Gold | |
| Hole Diameter | 800μm | |
| Body Material | Brass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Product Type Terminal Post | ||
Colour Gold | ||
Hole Diameter 800μm | ||
Body Material Brass | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Sunhayato 0.8 mm Gold Terminal Post
- Sunhayato 1 mm Gold Terminal Post
- HARWIN 1.78 mm Gold Terminal Post
- Mac 8 0.8 mm Red Terminal Post 125V dc 1A
- Mac 8 0.8 mm Black Terminal Post 125V dc 1A
- Mac 8 0.8 mm Green Terminal Post 125V dc 1A
- Mac 8 0.8 mm Yellow Terminal Post 125V dc 1A
- Mac 8 0.8 mm Blue Terminal Post 125V dc 1A