Cosel Switching Power Supply, PBW50F-5-N, ±5V dc, 3 A, 4 A, 30W, Dual Output, 120 → 370 V dc, 85 → 264 V
- RS Stock No.:
- 603-1173
- Mfr. Part No.:
- PBW50F-5-N
- Manufacturer:
- Cosel
The image is for reference only, please refer to product details and specifications
View all Switching Power Supplies
On back order for despatch 15/12/2023, delivery within 3 working days
Price Each
HK$923.96
units | Per unit |
1 - 14 | HK$923.96 |
15 + | HK$865.31 |
- RS Stock No.:
- 603-1173
- Mfr. Part No.:
- PBW50F-5-N
- Manufacturer:
- Cosel
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cosel PBW Series Switch Mode Power Supplies
The PBW series of switch mode power supplies (SMPS) from Cosel are a compact, lightweight solution. PBW switching power supplies feature a universal rated input of 85 V ac to 264 V ac making them a versatile solution.
Features and Benefits:
Harmonic attenuator
Built-in overcurrent protection
PFC function
Parallel operation and parallel redundancy
Convection cooled
Note
Carry out the necessary testing on end equipment with the power supply installed as per required EMC/EMI regulations
Standards
(At only AC input) UL60950-1, C-UL(CSA60950-1), EN60950-1, EN50178 Complies with DEN-AN
Conducted noise complies with FCC Part15 class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B
Harmonic attenuator complies with IEC61000-3-2 (Not built-in to active filte
Conducted noise complies with FCC Part15 class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B
Harmonic attenuator complies with IEC61000-3-2 (Not built-in to active filte
Specifications
Attribute | Value |
Output Voltage | ±5V dc |
Output Current | 3 A, 4 A |
Power Rating | 30W |
Number of Outputs | 2 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 136.5mm |
Width | 34.5mm |
Depth | 82.5mm |
Efficiency | 76 %, 77 % |
Weight | 280g |
Minimum Temperature | -10°C |
Maximum Temperature | +71°C |