KOA RK73H 68kΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.5W
- RS Stock No.:
- 123-4424
- Mfr. Part No.:
- RK73H2ETTD6802F
- Manufacturer:
- KOA
Get a bulk buy discount
Add 250 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
HK$30.70
FREE delivery for orders over HK$250.00
Last RS stock
- Final 3,050 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 200 | HK$0.614 | HK$30.70 | - |
| 250 - 450 | HK$0.59 | HK$29.50 | 3% |
| 500 - 1200 | HK$0.566 | HK$28.30 | 7% |
| 1250 + | HK$0.554 | HK$27.70 | 9% |
*price indicative
- RS Stock No.:
- 123-4424
- Mfr. Part No.:
- RK73H2ETTD6802F
- Manufacturer:
- KOA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Select all | ||
|---|---|---|
Brand KOA | ||
- COO (Country of Origin):
- JP
Related links
- KOA RK73H 3.3kΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.5W
- KOA RK73H 4.99kΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.5W
- KOA RK73H 499Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.5W
- KOA RK73H 2kΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.5W
- KOA RK73H 1.5kΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.5W
- KOA RK73H 30kΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.5W
- Panasonic ERJP14 330kΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.5W
- Panasonic ERJMP2 15mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W
