TE Connectivity CGS RC 50 mΩ, 0603 Probe Pad Resistor - 1625854-3
- RS Stock No.:
- 305-079
- Mfr. Part No.:
- 1625854-3
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
HK$139.20
FREE delivery for orders over HK$250.00
In Stock
- Plus 3,300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 450 | HK$2.784 | HK$139.20 |
| 500 - 950 | HK$2.644 | HK$132.20 |
| 1000 + | HK$2.448 | HK$122.40 |
*price indicative
- RS Stock No.:
- 305-079
- Mfr. Part No.:
- 1625854-3
- Manufacturer:
- TE Connectivity
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 50mΩ | |
| Product Type | Resistor | |
| Technology | Probe Pad | |
| Package/Case | 0603 | |
| Series | CGS RC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 50mΩ | ||
Product Type Resistor | ||
Technology Probe Pad | ||
Package/Case 0603 | ||
Series CGS RC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The TE Connectivity Probe Pad is designed for testing and measurement applications, featuring a height of 1.15 mm [.045 in], a length of 1.6 mm [.062 in], and a width of 0.8 mm [.031 in]. Manufactured by CGS RC, it provides a reliable contact point for probes, ensuring accurate readings and Durable performance in various electronic testing environments.
EU RoHS compliant
EU ELV compliant
Related links
- TE Connectivity CGS RC 50 mΩ, 0603 Probe Pad Resistor - 1625854-3
- TE Connectivity CGS RC Series Vertical Board Connector 1.27 mm Pitch Shrouded
- TE Connectivity CGS RC Series Vertical Through Hole Connector 1.27 mm Pitch Shrouded
- TE Connectivity CGS SM 82 Ω, SMD Wirewound Power Resistor 5 % Surface 3 W - 7-1879021-1
- TE Connectivity CGS 3550 68 Ω, Tape & Reel Surface-Mount Technology Surface Mount Resistor 0.05 Surface Mount 5 W -
- TE Connectivity CGS 3560 2.2 Ω, Tape & Reel Surface-Mount Technology Surface Mount Resistor 0.05 Surface Mount 6 W -
- TE Connectivity CGS SM 82 kΩ, 4122 Metal Film Surface Mount Resistor 5 % Surface 3 W - 5-1879022-9
- TE Connectivity CGS SMV 1000 kΩ, SMD Metal Film Fixed Resistor 5 % Surface Mount 1 W - 1-2176322-3