TDK, 7028 Shielded Wire-wound SMD Inductor 22 μH ±20% Wire-Wound 750mA Idc
- RS Stock No.:
- 604-4630
- Mfr. Part No.:
- SLF7028T-220MR75-PF
- Manufacturer:
- TDK
The image is for reference only, please refer to product details and specifications
Get a bulk buy discount
Add 500 more to save HK$80.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
HK$54.30
FREE delivery for orders over HK$250.00
Last RS stock
- Final 300 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 490 | HK$5.43 | HK$54.30 | - |
| 500 - 990 | HK$5.27 | HK$52.70 | HK$80.00 |
| 1000 - 2490 | HK$5.06 | HK$50.60 | HK$370.00 |
| 2500 + | HK$4.92 | HK$49.20 | HK$1,275.00 |
*price indicative
- RS Stock No.:
- 604-4630
- Mfr. Part No.:
- SLF7028T-220MR75-PF
- Manufacturer:
- TDK
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Select all | ||
|---|---|---|
Brand TDK | ||
- COO (Country of Origin):
- JP
Related links
- TDK Shielded Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 1.9A Idc
- TDK 7030 Shielded Wire-wound SMD Inductor 3.3 μH ±20% Wire-Wound 1.8A Idc
- TDK 7030 Shielded Wire-wound SMD Inductor 4.7 μH ±20% Wire-Wound 1.6A Idc
- TDK 1210 (3225M) Shielded Wire-wound SMD Inductor 680 μH ±10% Wire-Wound 20mA Idc Q:10
- TDK 680 μH ±20% Wire-Wound 730mA Idc
- TDK 150 μH ±20% Wire-Wound 790mA Idc
- TDK 68 μH ±20% Wire-Wound 2.4A Idc
- TDK 12555 Shielded Wire-wound SMD Inductor with a Ferrite Core, 680 μH ±20% Wire-Wound 430mA Idc