TDK Shielded Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 1.9A Idc
- RS Stock No.:
- 604-4309
- Mfr. Part No.:
- SLF12575T-101M1R9-PF
- Manufacturer:
- TDK
The image is for reference only, please refer to product details and specifications
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
HK$51.50
FREE delivery for orders over HK$250.00
Last RS stock
- Final 515 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | HK$10.30 | HK$51.50 |
| 25 - 195 | HK$10.04 | HK$50.20 |
| 200 - 495 | HK$9.98 | HK$49.90 |
| 500 + | HK$9.28 | HK$46.40 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 20)
HK$184.20
- RS Stock No.:
- 604-4309
- Mfr. Part No.:
- SLF12575T-101M1R9-PF
- Manufacturer:
- TDK
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Select all | ||
|---|---|---|
Brand TDK | ||
- COO (Country of Origin):
- JP
Related links
- TDK 12575 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 4A Idc
- TDK 1210 (3225M) Shielded Wire-wound SMD Inductor 680 μH ±10% Wire-Wound 20mA Idc Q:10
- TDK 68 μH ±20% Wire-Wound 2.4A Idc
- TDK 12555 Shielded Wire-wound SMD Inductor with a Ferrite Core, 680 μH ±20% Wire-Wound 430mA Idc
- TDK 12575 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20/±30 % 1.9 A Idc
- TDK 7030 Shielded Wire-wound SMD Inductor 3.3 μH ±20% Wire-Wound 1.8A Idc
- TDK, 7028 Shielded Wire-wound SMD Inductor 22 μH ±20% Wire-Wound 750mA Idc
- TDK 7030 Shielded Wire-wound SMD Inductor 4.7 μH ±20% Wire-Wound 1.6A Idc