TDK, 0402 (1005M) Multilayer Surface Mount Inductor 27 nH ±5% Multilayer 300mA Idc Q:8
- RS Stock No.:
- 604-0600
- Mfr. Part No.:
- MLG1005S27NJT000
- Manufacturer:
- TDK
The image is for reference only, please refer to product details and specifications
Get a bulk buy discount
Add 250 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
HK$6.17
FREE delivery for orders over HK$250.00
Last RS stock
- Final 6,670 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | HK$0.617 | HK$6.17 | - |
| 250 + | HK$0.596 | HK$5.96 | 3% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 50)
HK$5.80
Related links
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 12 nH ±5% Multilayer 400mA Idc Q:8
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 47 nH ±5% Multilayer 250mA Idc Q:8
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 39 nH ±5% Multilayer 250mA Idc Q:8
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 15 nH ±5% Multilayer 400mA Idc Q:8
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 56 nH ±5% Multilayer 200mA Idc Q:8
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 150 nH ±5% Multilayer 150mA Idc Q:8
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 68 nH ±5% Multilayer 200mA Idc Q:8
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 82 nH ±5% Multilayer 200mA Idc Q:8