TDK, 0402 (1005M) Multilayer Surface Mount Inductor 68 nH ±5% Multilayer 200mA Idc Q:8
- RS Stock No.:
- 604-0773
- Mfr. Part No.:
- MLG1005S68NJT000
- Manufacturer:
- TDK
The image is for reference only, please refer to product details and specifications
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
HK$7.44
FREE delivery for orders over HK$250.00
Last RS stock
- Final 6,390 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | HK$0.744 | HK$7.44 | - |
| 50 - 190 | HK$0.714 | HK$7.14 | 4% |
| 200 + | HK$0.685 | HK$6.85 | 7% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 50)
HK$5.80
Related links
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 82 nH ±5% Multilayer 200mA Idc Q:8
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 56 nH ±5% Multilayer 200mA Idc Q:8
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 22 nH ±5% Multilayer 200mA Idc Q:7
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 68 nH ±5% Multilayer 150mA Idc Q:6
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 12 nH ±5% Multilayer 400mA Idc Q:8
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 47 nH ±5% Multilayer 250mA Idc Q:8
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 39 nH ±5% Multilayer 250mA Idc Q:8
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 15 nH ±5% Multilayer 400mA Idc Q:8