Nidec Components Through Hole Slide Switch DP3T On-On-On 300mA
- RS Stock No.:
- 762-5625
- Mfr. Part No.:
- MFS201PA-5-Z
- Manufacturer:
- Nidec Components
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 762-5625
- Mfr. Part No.:
- MFS201PA-5-Z
- Manufacturer:
- Nidec Components
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | DP3T | |
| Product Type | Slide Switch | |
| Mount Type | Through Hole | |
| Switch Operation | On-On-On | |
| Switch Contact Current | 300mA | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact DC Voltage | 30V dc | |
| Switch Configuration | On-On-On | |
| Series | MFS | |
| Width | 7.5mm | |
| Standards/Approvals | RoHS | |
| Depth | 9.5mm | |
| Length | 16mm | |
| Mechanical Life | 5000Cycles | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration DP3T | ||
Product Type Slide Switch | ||
Mount Type Through Hole | ||
Switch Operation On-On-On | ||
Switch Contact Current 300mA | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact DC Voltage 30V dc | ||
Switch Configuration On-On-On | ||
Series MFS | ||
Width 7.5mm | ||
Standards/Approvals RoHS | ||
Depth 9.5mm | ||
Length 16mm | ||
Mechanical Life 5000Cycles | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
Fujisoku Micro Miniature Slide Switches - MFS Series
The Fuijsoku micro miniature MFS series of Slide Switches can be used in many applications that require a low switching current down to 10mA at 5Vdc. These Slide Switches have a micro miniature body profile and are available with SPDT, DPDT or 4PDT contact configurations, further options include Slide Switches with straight or right angle PCB mounting terminals or panel mount versions with solder tag terminals.
PCB mounting or panel mount versions have solder tag terminals and are suitable for panel mounting)
Minimum rating 10mA at 5Vdc
Electrical life 5,000 cycles
Insulation resistance 100MΩ minimum have a 300MΩ minimum insulation resistance)
Dielectric strength 500Vac for 1 minute
Related links
- Nidec Components Through Hole Slide Switch DPDT On-On-On 10mA Polyamide
- Nidec Components Through Hole Slide Switch SPDT Latching 300mA
- Nidec Components Through Hole Slide Switch DP3T 100mA Polyamide
- Nidec Components Through Hole Slide Switch DP3T On-On-On 200 mA Top
- Nidec Components Through Hole Slide Switch DPDT On-On 10mA Polyamide
- Nidec Components Through Hole Slide Switch SPDT On-On 10mA Polyamide
- Nidec Components Through Hole Slide Switch 4P12T On-On 10mA Polyamide
- Nidec Components Through Hole Slide Switch SPDT On-Off-On 50mA Gold Plated
