Nidec Components Through Hole Slide Switch SPDT Latching 300mA
- RS Stock No.:
- 762-5619
- Mfr. Part No.:
- MFS101D-6-Z
- Manufacturer:
- Nidec Components
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
HK$14.50
FREE delivery for orders over HK$250.00
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | HK$14.50 |
| 25 - 99 | HK$14.00 |
| 100 + | HK$13.40 |
*price indicative
- RS Stock No.:
- 762-5619
- Mfr. Part No.:
- MFS101D-6-Z
- Manufacturer:
- Nidec Components
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Slide Switch | |
| Contact Configuration | SPDT | |
| Mount Type | Through Hole | |
| Switch Operation | Latching | |
| Switch Contact Current | 300mA | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact DC Voltage | 10V dc | |
| Switch Configuration | On-On | |
| Depth | 5.5mm | |
| Length | 10mm | |
| Series | MFS | |
| Width | 8.3mm | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 5000Cycles | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Slide Switch | ||
Contact Configuration SPDT | ||
Mount Type Through Hole | ||
Switch Operation Latching | ||
Switch Contact Current 300mA | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact DC Voltage 10V dc | ||
Switch Configuration On-On | ||
Depth 5.5mm | ||
Length 10mm | ||
Series MFS | ||
Width 8.3mm | ||
Standards/Approvals RoHS | ||
Mechanical Life 5000Cycles | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- CN
Fujisoku Micro Miniature Slide Switches - MFS Series
The Fuijsoku micro miniature MFS series of Slide Switches can be used in many applications that require a low switching current down to 10mA at 5Vdc. These Slide Switches have a micro miniature body profile and are available with SPDT, DPDT or 4PDT contact configurations, further options include Slide Switches with straight or right angle PCB mounting terminals or panel mount versions with solder tag terminals.
PCB mounting or panel mount versions have solder tag terminals and are suitable for panel mounting)
Minimum rating 10mA at 5Vdc
Electrical life 5,000 cycles
Insulation resistance 100MΩ minimum have a 300MΩ minimum insulation resistance)
Dielectric strength 500Vac for 1 minute
Related links
- Nidec Components PCB Slide Switch SPDT Latching 300mA
- Nidec Components Through Hole Slide Switch SPDT On-On 10mA Polyamide
- Nidec Components PCB Slide Switch SPDT Latching 300mA Polyamide
- Nidec Components PCB Slide Switch SPDT Latching 300 mA @ 30 V dc Slide
- Alps Alpine Through Hole Slide Switch SPDT Latching 300mA
- Nidec Components Through Hole Slide Switch SPDT Latching 50mA Gold Plated
- Alps Alpine Surface Slide Switch SPDT Latching 300mA
- C & K Surface Slide Switch SPDT Latching 300mA Nylon
