Services
Ideas and Advice
Special Offers
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Personal Protective Equipment & Workwear
/
Safety Footwear
/
Safety Boots
Dunlop Green Steel Toe Capped Unisex Safety Boots, UK 7, EU 41
RS Stock No.:
234-8085
Mfr. Part No.:
142VP/41
Manufacturer:
Dunlop
View all Safety Boots
Discontinued product
RS Stock No.:
234-8085
Mfr. Part No.:
142VP/41
Manufacturer:
Dunlop
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 142VP
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
PT
The Dunlop Protomastor PVC Safety Wellingtons S5 SRA features a steel-tipped toe and steel midsole for impact and penetration protection. It is resistant to minerals, animal and plant oils and fats, disinfectants and various other chemicals.
Oil-resistant sole
Antistatic
Energy absorbing
Available in sizes:
UK3/EU36: RS#
2537493
UK4/EU37: RS#
2537494
UK5/EU38: RS#
2537495
UK6/EU39: RS#
2537496
UK7/EU40: RS#
2348085
UK8/EU42: RS#
2348086
UK9/EU43.5: RS#
2348087
UK10/EU44.5: RS#
2348088
UK11/EU45.5: RS#
2348090
UK12/EU47: RS#
2537498
UK13/EU48: RS#
2537499
Attribute
Value
Gender
Unisex
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Colour
Green
Type
Safety Wellington
Safety Toe
Yes
Safety Toe Type
Stainless Steel
Anti-Static
Yes
ESD Safe
No
Closure Type
None
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S5
Midsole Type
Steel
Sole Material
PVC
Slip Resistance Rating
SRA
Upper Material
PVC
Anti-Slip
Yes
Shoe Size JP/CN
25.5