Services
Ideas and Advice
Special Offers
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Personal Protective Equipment & Workwear
/
Safety Footwear
/
Safety Boots
Dunlop Green Steel Toe Capped Unisex Safety Boots, UK 11, EU 45
RS Stock No.:
234-8090
Mfr. Part No.:
142VP/46
Manufacturer:
Dunlop
View all Safety Boots
Discontinued product
RS Stock No.:
234-8090
Mfr. Part No.:
142VP/46
Manufacturer:
Dunlop
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 142VP
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
PT
The Dunlop Protomastor PVC Safety Wellingtons S5 SRA features a steel-tipped toe and steel midsole for impact and penetration protection. It is resistant to minerals, animal and plant oils and fats, disinfectants and various other chemicals.
Oil-resistant sole
Antistatic
Energy absorbing
Available in sizes:
UK3/EU36: RS#
2537493
UK4/EU37: RS#
2537494
UK5/EU38: RS#
2537495
UK6/EU39: RS#
2537496
UK7/EU40: RS#
2348085
UK8/EU42: RS#
2348086
UK9/EU43.5: RS#
2348087
UK10/EU44.5: RS#
2348088
UK11/EU45.5: RS#
2348090
UK12/EU47: RS#
2537498
UK13/EU48: RS#
2537499
Attribute
Value
Gender
Unisex
Shoe Size EU
45
Shoe Size UK
11
Shoe Size US
12
Colour
Green
Type
Safety Wellington
Safety Toe Type
Stainless Steel
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
No
Closure Type
None
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S5
Anti-Slip
Yes
Slip Resistance Rating
SRA
Sole Material
PVC
Upper Material
PVC
Midsole Type
Steel
Shoe Size JP/CN
29.5