- RS Stock No.:
- 253-7499
- Mfr. Part No.:
- D010/48
- Manufacturer:
- Dunlop
Discontinued product
- RS Stock No.:
- 253-7499
- Mfr. Part No.:
- D010/48
- Manufacturer:
- Dunlop
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
The Dunlop PVC safety wellington S5 SRA is a practical and functional safety boot with a steel toe and midsole for protection from sharp objects and toe injuries. It is made from a tough PVC/nitrile upper. It is fully resistant to minerals, vegetable oils and fats and blood, disinfectant and various chemicals. It has toe protection up to 200 joules impact and penetration resistance.
Steel toe cap
Steel midsole
Anti static
Shock absorption heel
Steel midsole
Anti static
Shock absorption heel
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Shoe Size EU | 48 |
Shoe Size UK | 13 |
Colour | Green |
Safety Toe Type | Stainless Steel |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | None |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S5 |
Midsole Type | Steel |
Sole Material | PVC |
Slip Resistance Rating | SRA |
Anti-Slip | Yes |
Upper Material | PVC |