IWIS 12B-2 Roller Chain, 5 m, ECOPLUS, ISO 606 (DIN 8187)
- RS Stock No.:
- 296-003
- Mfr. Part No.:
- 81013118
- Manufacturer:
- IWIS
Subtotal (1 unit)*
HK$791.00
FREE delivery for orders over HK$250.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$791.00 |
*price indicative
- RS Stock No.:
- 296-003
- Mfr. Part No.:
- 81013118
- Manufacturer:
- IWIS
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IWIS | |
| Chain Type | 12B-2 | |
| Product Type | Roller Chain | |
| Pitch | 19.05mm | |
| Material | Steel Alloy | |
| Series | ECOPLUS | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Length | 5m | |
| Plate Height | 12.07mm | |
| Roller Diameter | 12.07mm | |
| Chain Weight | 2.31kg/m | |
| Width Between Roller Link Plates | 42.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand IWIS | ||
Chain Type 12B-2 | ||
Product Type Roller Chain | ||
Pitch 19.05mm | ||
Material Steel Alloy | ||
Series ECOPLUS | ||
Chain Standard ISO 606 (DIN 8187) | ||
Length 5m | ||
Plate Height 12.07mm | ||
Roller Diameter 12.07mm | ||
Chain Weight 2.31kg/m | ||
Width Between Roller Link Plates 42.2mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The iwis antriebssystemes gmbh Roller Chain is designed for light-duty applications with low performance requirements. It is intended for universal use and is lubricated with a light corrosion protection oil. All Ecoplus chains are pre-stretched with a breaking force greater than 30% following assembly. Ecoplus standard chains possess especially high breaking strength, thanks to the use of special Ecoplus pins with high core hardness.
Case hardened bushes and rollers
Links plates are heat-treated and black oxidised
Initial lubrication is an anti corrosion mineral oil based lubricant
Related links
- 3504/CCE/VH/X/XX/1/8/XXX/G/D4/LO/R4 | Eurotherm 3504 PID Temperature Controller 6 Output Analogue Logic 100
- Amphenol Industrial Circular Connector RTS0L-xxCG Series
- ebm-papst W2S130 Series Axial Fan AC Operation 39W 150 x 55mm
- 3M 101 40 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
- RS PRO Control Cable 0.5 mm² Screened Grey PVC Sheath, 20 AWG
- Schneider Electric Harmony XB4 Series Push Button 22mm Cutout IP66 IP69(IP69K)
- 6220-AZBB-ZBZZ | Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Fibre Optic Sensor 110 mm, IP65