Panasonic, EXB3 10kΩ ±5% Isolated Resistor Array, 4 Resistors, 1206 (3216M), Convex SMT
- RS Stock No.:
- 665-2966
- Mfr. Part No.:
- EXB38V103JV
- Manufacturer:
- Panasonic
Subtotal (1 pack of 100 units)*
HK$22.40
(exc. GST)
HK$22.40
(inc. GST)
FREE delivery for orders over HK$250.00
In Stock
- 4,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | HK$0.224 | HK$22.40 |
*price indicative
- RS Stock No.:
- 665-2966
- Mfr. Part No.:
- EXB38V103JV
- Manufacturer:
- Panasonic
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 10kΩ | |
| Number of Resistors | 4 | |
| Package/Case | 1206 (3216M) | |
| Termination Style | Convex SMT | |
| Tolerance | ±5% | |
| Automotive Standard | AEC-Q200 | |
| Case Style | Moulded | |
| Power Rating per Resistor | 1/16W | |
| Circuit Designator | ISOL | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 0.5mm | |
| Dimensions | 3.2 x 1.6 x 0.5mm | |
| Series | EXB3 | |
| Number of Terminals | 8 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Temperature Coefficient | ±200ppm/°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 10kΩ | ||
Number of Resistors 4 | ||
Package/Case 1206 (3216M) | ||
Termination Style Convex SMT | ||
Tolerance ±5% | ||
Automotive Standard AEC-Q200 | ||
Case Style Moulded | ||
Power Rating per Resistor 1/16W | ||
Circuit Designator ISOL | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 0.5mm | ||
Dimensions 3.2 x 1.6 x 0.5mm | ||
Series EXB3 | ||
Number of Terminals 8 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Temperature Coefficient ±200ppm/°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Network Chip, EXB38V Series (1608)
Can install 4 chip resistors at once
Related links
- ebm-papst W2S130 Series Axial Fan AC Operation 39W 150 x 55mm
- RS PRO Control Cable 0.5 mm² Screened Grey PVC Sheath, 20 AWG
- 3M 101 40 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
- 3504/CCE/VH/X/XX/1/8/XXX/G/D4/LO/R4 | Eurotherm 3504 PID Temperature Controller 6 Output Analogue Logic 100
- RS PRO Fibre Optic Sensor 110 mm, IP65
- Schneider Electric Harmony XB4 Series Push Button 22mm Cutout IP66 IP69(IP69K)
- Amphenol Industrial Circular Connector RTS0L-xxCG Series
- 6220-AZBB-ZBZZ | Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
