KOA, CN 1kΩ ±5% Isolated Resistor Array, 4 Resistors, 1206 (3216M), Concave

Bulk discount available

Subtotal (1 pack of 100 units)*

HK$334.00

Add to Basket
Select or type quantity
Last RS stock
  • Final 9,100 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
100 - 100HK$3.34HK$334.00
200 - 400HK$3.173HK$317.30
500 +HK$3.014HK$301.40

*price indicative

RS Stock No.:
172-9302
Mfr. Part No.:
CN2B4TTE102J
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

1kΩ

Number of Resistors

4

Resistor Type

Array

Package/Case

1206 (3216M)

Termination Style

Concave

Tolerance

±5%

Case Style

Moulded

Automotive Standard

AEC-Q200

Power Rating per Resistor

0.125W

Circuit Designator

ISOL

Length

5.08mm

Depth

3.2mm

Height

0.6mm

Dimensions

5.08 x 3.2 x 0.6mm

Series

CN

Number of Terminals

8

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP
Concave termination with square corners resistor array

Less board space than individual chips
Isolated resistor elements

Related links