Schneider Electric Acti9 Series Circuit Trip, 3A, Repacked

N

Subtotal (1 unit)*

HK$1,305.19

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +HK$1,305.19

*price indicative

RS Stock No.:
865-971
Mfr. Part No.:
A9N26946W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Circuit Trip

Current Rating

3A

Range

Acti9

Series

Acti9

Mount Type

DIN Rail

Terminal Type

Screw Clamp Terminal

Standards/Approvals

IEC 60947-2

Product Condition

Repacked

COO (Country of Origin):
FR
The Schneider Electric Shunt trip release is designed to provide enhanced control for electrical applications. It incorporates an OC contact feature for reliable operation across various voltage ranges.

Operates at 110 to 415 V AC and 110 to 130 V DC

Compatible with a variety of Acti9 devices for versatile installation

Offers a Compact design with 9 mm pitch for efficient space management

Includes a local action indicator for clear operation status visibility

1

28


45

73

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy