Nidec Components Illuminated Push Button Switch, Momentary, Panel Mount, SPDT, Yellow LED

Stock information currently inaccessible
RS Stock No.:
762-5546
Mfr. Part No.:
LP2S-16G-809-Z
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Switch Operation

Momentary

Illuminated

Yes

Mounting Type

Panel Mount

Push Button Colour

Clear

Contact Configuration

Single Pole Double Throw (SPDT)

LED Colour

Yellow

Contact Current Rating

50 mA @ 48 V ac/dc

Contact Material

Gold Plated

Manufacturer Part No.

LP2S-16G-809-Z

Panel Cut Out Width

16.2mm

Panel Cut Out Height

16.2mm

Terminal Type

Solder Tag

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy