- RS Stock No.:
- 268-2360
- Mfr. Part No.:
- GO10064-12
- Manufacturer:
- Goliath
Available for back order.
Price 1 Pair
HK$1,397.20
Pair(s) | Per Pair |
---|---|
1 + | HK$1,397.20 |
- RS Stock No.:
- 268-2360
- Mfr. Part No.:
- GO10064-12
- Manufacturer:
- Goliath
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Magnum ankle safety boot has water repellent soft pull-up upper and Gore-Tex lining It is waterproof and breathable also anti-puncture, anti-slip with PU sole.
Abrasion resistance
Heel energy absorption
Heel energy absorption
Specifications
Attribute | Value |
---|---|
Series | Gore-Tex |
Gender | Unisex |
Shoe Size EU | 47 |
Shoe Size UK | 12 |
Shoe Size US | 13 |
Colour | Brown |
Safety Toe Type | Composite |
ESD Safe | No |