Services
Ideas and Advice
Special Offers
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Safety Footwear
Safety Boots
Goliath GO10064 Brown Composite Toe Capped Unisex Safety Boot, UK 9, EU 43
RS Stock No.:
268-2357
Mfr. Part No.:
GO10064-09
Manufacturer:
Goliath
Product overview and Technical data sheets (2)
View all Safety Boots
Available for back order.
Add to Basket
Pair(s)
Back Order
Save to a parts list
Price 1 Pair
HK$1,397.20
Pair(s)
Per Pair
1 +
HK$1,397.20
RS Stock No.:
268-2357
Mfr. Part No.:
GO10064-09
Manufacturer:
Goliath
Legislation and Compliance
Product Details
Specifications
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
CN
The Magnum Ankle boots are the safety shoes, totally with "no metal". It is comfortable U-Power Gore-Tex, with water-repellent soft pull-up upper. It has waterproof and breathable composite toecap.
•Anti slip sole
•Antistatic
Available in sizes:
UK6/EU39.5: RS#
2682354
UK7/EU41: RS#
2682355
UK8/EU42: RS#
2682356
UK9/EU43: RS#
2682357
UK10/EU44.5: RS#
2682358
UK11/EU46: RS#
2682359
UK12/EU47: RS#
2682360
Attribute
Value
Series
GO10064
Gender
Unisex
Shoe Size EU
43
Shoe Size UK
9
Shoe Size US
10
Colour
Brown
Safety Toe Type
Composite
ESD Safe
No