- RS Stock No.:
- 253-7575
- Mfr. Part No.:
- D0881-11
- Manufacturer:
- Dunlop
Discontinued product
- RS Stock No.:
- 253-7575
- Mfr. Part No.:
- D0881-11
- Manufacturer:
- Dunlop
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
The Dunlop purofort foodpro hydrogrip cleaning safety wellington S4 CI SRC has highest SRC++ rated slip resistant outsole for wet and slippery floors. It's shaft/upper is lightweight and excellent fit for ease of movement. It provides protection against many chemical substances and energy absorption in the heel, which limits the impact on the foot during walking. It prevent heat loss and have incomparable thermal characteristics.
European certified steel toecap protection
Shock absorbing heel design
Extra smooth finish for easy cleaning
Lightweight and excellent fit for ease of movement
Shock absorbing heel design
Extra smooth finish for easy cleaning
Lightweight and excellent fit for ease of movement
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Shoe Size EU | 46 |
Shoe Size UK | 11 |
Colour | White |
Safety Toe Type | Stainless Steel |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | None |
Water Resistant | Yes |
Penetration Resistant | No |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S4 |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Upper Material | Polyurethane |
Sole Material | Polyurethane |