RS PRO, 13A 2 Gang Plug Socket, Plug Socket
- RS Stock No.:
- 778-570
- Manufacturer:
- RS PRO
N
Subtotal (1 box of 5 units)*
HK$2,198.30
FREE delivery for orders over HK$250.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | HK$2,198.30 | HK$439.66 |
*price indicative
- RS Stock No.:
- 778-570
- Manufacturer:
- RS PRO
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plug Socket | |
| Number of Gangs | 2 | |
| Switched | Yes | |
| Socket Type | Plug Socket | |
| Pole Configuration | 2 | |
| Current Rating | 13A | |
| Voltage | 250V | |
| Material | Metal | |
| Finish | Brushed Steel | |
| Minimum Box Depth | 25mm | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwless | |
| Overall Depth | 32.5mm | |
| Overall Width | 146mm | |
| Overall Height | 86mm | |
| Standards/Approvals | BS 1363-2: 2023, BS EN IEC 62368-1:2020+A11:2020, BS EN IEC 62368-3:2020, EN IEC 61000 6 1:2019, EN IEC 61000-6-3:2021 | |
| Switch Style | Rocker | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plug Socket | ||
Number of Gangs 2 | ||
Switched Yes | ||
Socket Type Plug Socket | ||
Pole Configuration 2 | ||
Current Rating 13A | ||
Voltage 250V | ||
Material Metal | ||
Finish Brushed Steel | ||
Minimum Box Depth 25mm | ||
IP Rating IP20 | ||
Screwed/Screwless Screwless | ||
Overall Depth 32.5mm | ||
Overall Width 146mm | ||
Overall Height 86mm | ||
Standards/Approvals BS 1363-2: 2023, BS EN IEC 62368-1:2020+A11:2020, BS EN IEC 62368-3:2020, EN IEC 61000 6 1:2019, EN IEC 61000-6-3:2021 | ||
Switch Style Rocker | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CN
The RS PRO Switched Socket is designed for fast and reliable installation. It features a patent-pending detachable quick-connect cassette that allows wiring up to 10 times Faster than traditional sockets.
Designed with circular economy principles
Fits 25mm back box, wiring dependent
35mm surface mounting box required
Related links
- 3504/CCE/VH/X/XX/1/8/XXX/G/D4/LO/R4 | Eurotherm 3504 PID Temperature Controller 6 Output Analogue Logic 100
- Amphenol Industrial Circular Connector RTS0L-xxCG Series
- ebm-papst W2S130 Series Axial Fan AC Operation 39W 150 x 55mm
- 3M 101 40 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
- RS PRO Control Cable 0.5 mm² Screened Grey PVC Sheath, 20 AWG
- Schneider Electric Harmony XB4 Series Push Button 22mm Cutout IP66 IP69(IP69K)
- 6220-AZBB-ZBZZ | Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Fibre Optic Sensor 110 mm, IP65
