Idec 6ES7231 Series PLC I/O Module for Use with MicroSmart Pentra CPU
- RS Stock No.:
- 812-9730
- Mfr. Part No.:
- FC4A-J8AT1
- Manufacturer:
- Idec
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 812-9730
- Mfr. Part No.:
- FC4A-J8AT1
- Manufacturer:
- Idec
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Accessory Type | PLC I/O Module | |
| Product Type | PLC I/O Module | |
| Series | 6ES7231 | |
| For Use With | MicroSmart Pentra CPU | |
| Standards/Approvals | UL Listed, cULus Listed, CE Certified, IP20 Rating | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Accessory Type PLC I/O Module | ||
Product Type PLC I/O Module | ||
Series 6ES7231 | ||
For Use With MicroSmart Pentra CPU | ||
Standards/Approvals UL Listed, cULus Listed, CE Certified, IP20 Rating | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- JP
MicroSmart Analog Input Module
MicroSmart Pentra PLCs provide the perfect blend of advanced networking capabilities, seamless connectivity coupled with unparalleled power. Thanks to the highly adaptive structure of the Pentra PLC you can expand your system with up to 15 modules for added flexibility. Slim "Book" modules easily snap together without tools making for simple installation and customisation
Features of the MicroSmart Pentra
Online simulation & edit modes
Supports up to 512 I/Os
Accommodates up to 7 communication ports
Integrated Modbus master and slave
Embedded 100kHz HSC & pulse outputs
Firmware can be field-upgraded
Fast processing speed allowing for 32-bit data compatibility
Embedded Ethernet functionality provides real-time updates via SMS or email and can also offer remote-logging & web server functions
Supplied in an All-in-One "Brick" or slim "Book" model with logic engine
IDEC MicroSmart
Note
Analog and communication modules must be mounted on the right-hand expansion bus
Standards
UL listed for Class 1 Div. 2 Hazardous Locations
Related links
- Idec 6ES7231 Series PLC I/O Module for Use with MicroSmart FC4A Programmable Relays
- Idec FC4A Series PLC I/O Module for Use with MicroSmart FC4A Programmable Relays
- Idec CP1W Series PLC I/O Module for Use with MicroSmart FC4A Programmable Relays
- Idec 6GK5308 Series PLC I/O Module for Use with MicroSmart FC4A Programmable Relays
- Idec 170ADM Series PLC I/O Module for Use with MicroSmart FC4A Programmable Relays
- Idec Smart AXIS Series PLC I/O Module for Use with MicroSmart FC4A Programmable Relays
- Idec FC4A Series Series PLC Expansion Module for Use with Programmable Relays
- Idec FC5A Series Series PLC Expansion Module for Use with Programmable Relays
