Idec FC5A Series Series PLC Expansion Module for Use with MicroSmart Pentra Slim CPU

The image is for reference only, please refer to product details and specifications

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
812-9761
Mfr. Part No.:
FC5A-SIF2
Manufacturer:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Accessory Type

PLC Expansion Module

Product Type

PLC Expansion Module

Series

FC5A Series

For Use With

MicroSmart Pentra Slim CPU

Standards/Approvals

UL Listed, cULus Listed, CE Certified

Supply Voltage

5V dc, 24V dc

COO (Country of Origin):
JP

MicroSmart Communication Module


MicroSmart Pentra PLCs provide the perfect blend of advanced networking capabilities, seamless connectivity coupled with unparalleled power. Thanks to the highly adaptive structure of the Pentra PLC you can expand your system with up to 15 modules for added flexibility. Slim "Book" modules easily snap together without tools making for simple installation and customisation

Features of the MicroSmart Pentra

Online simulation & edit modes

Supports up to 512 I/Os

Accommodates up to 7 communication ports

Integrated Modbus master and slave

Embedded 100kHz HSC & pulse outputs

Firmware can be field-upgraded

Fast processing speed allowing for 32-bit data compatibility

Embedded Ethernet functionality provides real-time updates via SMS or email and can also offer remote-logging & web server functions

Supplied in an All-in-One "Brick" or slim "Book" model with logic engine

IDEC MicroSmart


Note

Analog and communication modules must be mounted on the right-hand expansion bus

Standards

UL listed for Class 1 Div. 2 Hazardous Locations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy