RS PRO Smart Power Module Digital for use with ESM-9950, ESM-9900, EZM-9950
- RS Stock No.:
- 874-260
- Manufacturer:
- RS PRO
N
The image is for reference only, please refer to product details and specifications
Subtotal (1 unit)*
HK$199.10
FREE delivery for orders over HK$250.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$199.10 |
*price indicative
- RS Stock No.:
- 874-260
- Manufacturer:
- RS PRO
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Smart Power Module | |
| Module Type | Output | |
| Output Type | Digital | |
| Number of Outputs | 2 | |
| Mount Type | Panel | |
| For Use With | ESM-9950, ESM-9900, EZM-9950 | |
| Width | 75.2mm | |
| Depth | 18mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Smart Power Module | ||
Module Type Output | ||
Output Type Digital | ||
Number of Outputs 2 | ||
Mount Type Panel | ||
For Use With ESM-9950, ESM-9900, EZM-9950 | ||
Width 75.2mm | ||
Depth 18mm | ||
- COO (Country of Origin):
- TR
RS PRO 40 mA Smart Power Module, 18 V dc
The RS PRO Smart Power Module is designed for efficient power management in industrial applications. With a Compact design, this module provides reliable digital outputs, making it Ideal for use with ESM-9950, ESM-9900, and EZM-9950 systems. Its primary benefit is delivering consistent output current and voltage, ensuring optimal performance in various environments.
Features and Benefits
Number of Module: 2 modules for enhanced functionality
Height: 41.4 mm for Compact installation
Output Current: 40 mA for reliable power delivery
Output Voltage: 18 V dc for stable operation
Depth: 18 mm for space-saving design
Width: 75.2 mm for easy integration
Output Type: Digital for precise control
Mount Type: Panel for secure mounting
Height: 41.4 mm for Compact installation
Output Current: 40 mA for reliable power delivery
Output Voltage: 18 V dc for stable operation
Depth: 18 mm for space-saving design
Width: 75.2 mm for easy integration
Output Type: Digital for precise control
Mount Type: Panel for secure mounting
Applications
Industrial automation systems
Power management solutions
Control panel assemblies
Power management solutions
Control panel assemblies
Additional Information
Compatible with ESM-9950, ESM-9900, and EZM-9950 systems
Designed for panel mounting to ensure stability
Provides digital outputs for accurate power control
Designed for panel mounting to ensure stability
Provides digital outputs for accurate power control
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- 3504/CCE/VH/X/XX/1/8/XXX/G/D4/LO/R4 | Eurotherm 3504 PID Temperature Controller 6 Output Analogue Logic 100
- Amphenol Industrial Circular Connector RTS0L-xxCG Series
- ebm-papst W2S130 Series Axial Fan AC Operation 39W 150 x 55mm
- 3M 101 40 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
- RS PRO Control Cable 0.5 mm² Screened Grey PVC Sheath, 20 AWG
- Schneider Electric Harmony XB4 Series Push Button 22mm Cutout IP66 IP69(IP69K)
- 6220-AZBB-ZBZZ | Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Fibre Optic Sensor 110 mm, IP65
