RS PRO Smart Power Module SSR Driver for use with EZM-9950
- RS Stock No.:
- 874-259
- Manufacturer:
- RS PRO
N
The image is for reference only, please refer to product details and specifications
Subtotal (1 unit)*
HK$208.71
FREE delivery for orders over HK$250.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$208.71 |
*price indicative
- RS Stock No.:
- 874-259
- Manufacturer:
- RS PRO
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Module Type | Output | |
| Product Type | Smart Power Module | |
| Output Type | SSR Driver | |
| For Use With | EZM-9950 | |
| Depth | 18mm | |
| Width | 75.2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Module Type Output | ||
Product Type Smart Power Module | ||
Output Type SSR Driver | ||
For Use With EZM-9950 | ||
Depth 18mm | ||
Width 75.2mm | ||
- COO (Country of Origin):
- TR
The RS PRO smart input/output module serves as a reliable SSR driver output module, primarily designed to provide efficient control of electrical devices with a max output of 20mA at 18Vdc.
Delivers max output of 20mA
Related links
- 3504/CCE/VH/X/XX/1/8/XXX/G/D4/LO/R4 | Eurotherm 3504 PID Temperature Controller 6 Output Analogue Logic 100
- Amphenol Industrial Circular Connector RTS0L-xxCG Series
- ebm-papst W2S130 Series Axial Fan AC Operation 39W 150 x 55mm
- 3M 101 40 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
- RS PRO Control Cable 0.5 mm² Screened Grey PVC Sheath, 20 AWG
- Schneider Electric Harmony XB4 Series Push Button 22mm Cutout IP66 IP69(IP69K)
- 6220-AZBB-ZBZZ | Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Fibre Optic Sensor 110 mm, IP65
