RS PRO Smart Power Module Current for use with ESM-9950
- RS Stock No.:
- 874-245
- Manufacturer:
- RS PRO
N
The image is for reference only, please refer to product details and specifications
Subtotal (1 unit)*
HK$345.39
FREE delivery for orders over HK$250.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$345.39 |
*price indicative
- RS Stock No.:
- 874-245
- Manufacturer:
- RS PRO
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Module Type | Input | |
| Product Type | Smart Power Module | |
| Input Type | Current | |
| For Use With | ESM-9950 | |
| Width | 75.2mm | |
| Depth | 18mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Module Type Input | ||
Product Type Smart Power Module | ||
Input Type Current | ||
For Use With ESM-9950 | ||
Width 75.2mm | ||
Depth 18mm | ||
- COO (Country of Origin):
- TR
The RS PRO Current Input Module designed for precise current measurement, providing robust functionality for various applications in automation and control systems.
0 to 20mA current input for versatile measurement capacity
Compact dimensions of 18 mm x 75.2 mm x 41.4 mm for easy integration
Ensures professional quality tested by engineers in the field
Compatible with the ESM-9950 for enhanced functionality
Related links
- 3504/CCE/VH/X/XX/1/8/XXX/G/D4/LO/R4 | Eurotherm 3504 PID Temperature Controller 6 Output Analogue Logic 100
- Amphenol Industrial Circular Connector RTS0L-xxCG Series
- ebm-papst W2S130 Series Axial Fan AC Operation 39W 150 x 55mm
- 3M 101 40 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
- RS PRO Control Cable 0.5 mm² Screened Grey PVC Sheath, 20 AWG
- Schneider Electric Harmony XB4 Series Push Button 22mm Cutout IP66 IP69(IP69K)
- 6220-AZBB-ZBZZ | Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Fibre Optic Sensor 110 mm, IP65
