RS PRO Smart Power Module Digital for use with ESM-9950
- RS Stock No.:
- 874-244
- Manufacturer:
- RS PRO
N
The image is for reference only, please refer to product details and specifications
Subtotal (1 unit)*
HK$302.62
FREE delivery for orders over HK$250.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$302.62 |
*price indicative
- RS Stock No.:
- 874-244
- Manufacturer:
- RS PRO
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Smart Power Module | |
| Module Type | Digital Input Module | |
| Input Type | Digital | |
| For Use With | ESM-9950 | |
| Depth | 18mm | |
| Width | 75.2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Smart Power Module | ||
Module Type Digital Input Module | ||
Input Type Digital | ||
For Use With ESM-9950 | ||
Depth 18mm | ||
Width 75.2mm | ||
- COO (Country of Origin):
- TR
The RS PRO digital input module designed to provide reliable and efficient digital switching capabilities for various applications.
Digital Input Module enables accurate control and monitoring
Compact dimensions of 18 mm x 75.2 mm x 41.4 mm facilitate easy installation
Meets professional standards, ensuring high-quality performance
Compatible with ESM-9950 for enhanced functionality
Related links
- 3504/CCE/VH/X/XX/1/8/XXX/G/D4/LO/R4 | Eurotherm 3504 PID Temperature Controller 6 Output Analogue Logic 100
- Amphenol Industrial Circular Connector RTS0L-xxCG Series
- ebm-papst W2S130 Series Axial Fan AC Operation 39W 150 x 55mm
- 3M 101 40 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
- RS PRO Control Cable 0.5 mm² Screened Grey PVC Sheath, 20 AWG
- Schneider Electric Harmony XB4 Series Push Button 22mm Cutout IP66 IP69(IP69K)
- 6220-AZBB-ZBZZ | Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Fibre Optic Sensor 110 mm, IP65
