RS PRO Smart Power Module 0 to 10 Vdc for use with ESM-7750
- RS Stock No.:
- 874-243
- Manufacturer:
- RS PRO
N
The image is for reference only, please refer to product details and specifications
Subtotal (1 unit)*
HK$324.06
FREE delivery for orders over HK$250.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$324.06 |
*price indicative
- RS Stock No.:
- 874-243
- Manufacturer:
- RS PRO
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Smart Power Module | |
| Module Type | Input | |
| Input Type | 0 to 10 Vdc | |
| For Use With | ESM-7750 | |
| Width | 52.5mm | |
| Depth | 14mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Smart Power Module | ||
Module Type Input | ||
Input Type 0 to 10 Vdc | ||
For Use With ESM-7750 | ||
Width 52.5mm | ||
Depth 14mm | ||
- COO (Country of Origin):
- TR
The RS PRO input module designed for 0-10Vdc signal integration, ensuring seamless communication within various control systems.
Supports 0-10Vdc input for versatile applications
Compact dimensions of 14 mm x 52.5 mm x 41.4 mm for easy installation
Rigorous testing ensures reliable performance comparable to leading brands
User responsibility emphasized for safe installation and operation
Related links
- 3504/CCE/VH/X/XX/1/8/XXX/G/D4/LO/R4 | Eurotherm 3504 PID Temperature Controller 6 Output Analogue Logic 100
- Amphenol Industrial Circular Connector RTS0L-xxCG Series
- ebm-papst W2S130 Series Axial Fan AC Operation 39W 150 x 55mm
- 3M 101 40 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
- RS PRO Control Cable 0.5 mm² Screened Grey PVC Sheath, 20 AWG
- Schneider Electric Harmony XB4 Series Push Button 22mm Cutout IP66 IP69(IP69K)
- 6220-AZBB-ZBZZ | Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Fibre Optic Sensor 110 mm, IP65
