RS PRO Smart Power Module PT100 for use with ESM-7750
- RS Stock No.:
- 874-242
- Manufacturer:
- RS PRO
N
The image is for reference only, please refer to product details and specifications
Subtotal (1 unit)*
HK$354.99
FREE delivery for orders over HK$250.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$354.99 |
*price indicative
- RS Stock No.:
- 874-242
- Manufacturer:
- RS PRO
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Module Type | Input | |
| Product Type | Smart Power Module | |
| Input Type | PT100 | |
| For Use With | ESM-7750 | |
| Width | 52.5mm | |
| Depth | 14mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Module Type Input | ||
Product Type Smart Power Module | ||
Input Type PT100 | ||
For Use With ESM-7750 | ||
Width 52.5mm | ||
Depth 14mm | ||
- COO (Country of Origin):
- TR
The RS PRO input module designed to facilitate thermoresistance input support, allowing seamless integration into various systems requiring precise temperature monitoring.
Thermoresistance input functionality ensures accurate temperature readings
Compact dimensions of 14 mm x 52.5 mm x 41.4 mm enable easy installation in tight spaces
RS Professionally Approved Products ensure high-quality and reliable performance
Compatible with ESM-7750 products for enhanced versatility
Related links
- 3504/CCE/VH/X/XX/1/8/XXX/G/D4/LO/R4 | Eurotherm 3504 PID Temperature Controller 6 Output Analogue Logic 100
- Amphenol Industrial Circular Connector RTS0L-xxCG Series
- ebm-papst W2S130 Series Axial Fan AC Operation 39W 150 x 55mm
- 3M 101 40 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
- RS PRO Control Cable 0.5 mm² Screened Grey PVC Sheath, 20 AWG
- Schneider Electric Harmony XB4 Series Push Button 22mm Cutout IP66 IP69(IP69K)
- 6220-AZBB-ZBZZ | Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Fibre Optic Sensor 110 mm, IP65
