RS PRO Smart Power Module Current for use with ESM-7750

N

The image is for reference only, please refer to product details and specifications

Subtotal (1 unit)*

HK$1,063.75

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +HK$1,063.75

*price indicative

RS Stock No.:
874-240
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Smart Power Module

Module Type

Input

Input Type

Current

For Use With

ESM-7750

Width

52.5mm

Depth

14mm

COO (Country of Origin):
TR
The RS PRO current input module designed for precise monitoring and control of electrical currents, featuring a range suitable for diverse applications. Its Compact design ensures efficient integration into existing systems.

CT current input supports 0 to 5A current measurement

Dimensions of 14 mm x 52.5 mm x 41.4 mm facilitate space-saving installations

Ensures easy installation with clear guidelines to enhance safety

Includes a label for proper module identification post-installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy