Kyoritsu Phase Rotation Tester 20 Hz, 400 Hz Max, 480V Max
- RS Stock No.:
- 244-0861
- Mfr. Part No.:
- KEW 8033
- Manufacturer:
- Kyoritsu
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-0861
- Mfr. Part No.:
- KEW 8033
- Manufacturer:
- Kyoritsu
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kyoritsu | |
| Connection Type | Crocodile Clip | |
| Product Type | Phase Rotation Tester | |
| Weight | 200g | |
| Standards/Approvals | No | |
| Length | 82mm | |
| Maximum Frequency | 400Hz | |
| Minimum Voltage | 200V | |
| Minimum Frequency | 20Hz | |
| Maximum Voltage | 480V | |
| Width | 59mm | |
| Select all | ||
|---|---|---|
Brand Kyoritsu | ||
Connection Type Crocodile Clip | ||
Product Type Phase Rotation Tester | ||
Weight 200g | ||
Standards/Approvals No | ||
Length 82mm | ||
Maximum Frequency 400Hz | ||
Minimum Voltage 200V | ||
Minimum Frequency 20Hz | ||
Maximum Voltage 480V | ||
Width 59mm | ||
- COO (Country of Origin):
- JP
The Kyoritsu phase detector has voltage measurement range from 200 to 480 V. Phase order and open phase can be checked with both the LEDs and buzzer.
Work efficiency is improved by using the suction plate attached to the measurement code
Related links
- Extech 480400 Phase Rotation Tester 15 Hz 600V ac Max
- RS PRO Phase Rotation Tester 45 Hz 600V ac Max
- RS PRO RS9010 Phase Rotation Tester 15 Hz 690V ac Max
- Beha-Amprobe PRM-6-EUR Phase Rotation Tester 16 Hz 700V Max Non-Contact, CEE
- Extech 480403 Phase Rotation Tester 2 Hz 600V ac Max Non-Contact
- RS PRO RS9020 Phase Rotation Tester 2 Hz 400V ac Max Non-Contact
- Beha-Amprobe PRM-5-EUR Phase Rotation Tester 16 Hz 700V Max Non-Contact, CEE
- Fluke 9062 Phase Rotation Tester 2 Hz 400V ac Max